Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105 Marketplace | 10 : $47.00000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 4.8VDC | 43.5 RPM | - | - | - | Rectangular - 1.575" x 0.512" (40.00mm x 13.00mm) | - | - | - | Wire Leads with Connector | - | - | 51.4 / 360 | -10°C ~ 45°C | ||
23 Marketplace | 2 : $750.00000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 24VDC | 50 RPM | 305.5 / 2160 | - | - | Rectangular - 3.465" x 1.339" (88.00mm x 34.00mm) | - | - | - | Wire Leads with Connector | - | - | 1528 / 10790 | -30°C ~ 70°C | ||
24 Marketplace | 2 : $861.00000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 11.1 ~ 14.8VDC | 62.5 RPM | 241.6 / 1710 | - | - | Rectangular - 3.465" x 1.339" (88.00mm x 34.00mm) | - | - | - | Wire Leads with Connector | - | - | 1208 / 8530 | -30°C ~ 70°C | ||
20 Marketplace | 2 : $861.00000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 11.1 ~ 14.8VDC | 50 RPM | 305.5 / 2160 | - | - | Rectangular - 3.465" x 1.339" (88.00mm x 34.00mm) | - | - | - | Wire Leads with Connector | - | - | 1528 / 10790 | -30°C ~ 70°C | ||
0 Marketplace | 5 : $306.00000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 6 ~ 7.4VDC | 90.9 RPM | 102.8 / 730 | - | - | Rectangular - 1.949" x 0.827" (49.50mm x 21.00mm) | - | 0.315" (8.00mm) | - | Wire Leads with Connector | - | - | 513.8 / 3630 | -30°C ~ 70°C | ||
6 Marketplace | 2 : $750.00000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 11.1 ~ 14.8VDC | 62.5 RPM | - | - | - | Rectangular - 3.465" x 1.339" (88.00mm x 34.00mm) | - | - | - | Wire Leads with Connector | - | - | 1208 / 8530 | -30°C ~ 70°C | ||
0 Marketplace | 2 : $750.00000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 24VDC | 62.5 RPM | 241.6 / 1710 | - | - | Rectangular - 3.465" x 1.339" (88.00mm x 34.00mm) | - | - | - | Wire Leads with Connector | - | - | 1208 / 8530 | -30°C ~ 70°C | ||
0 Marketplace | 2 : $750.00000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 11.1 ~ 14.8VDC | 50 RPM | 305.5 / 2160 | - | - | Rectangular - 3.465" x 1.339" (88.00mm x 34.00mm) | - | - | - | Wire Leads with Connector | - | - | 1528 / 10790 | -30°C ~ 70°C | ||
0 Marketplace | 2 : $861.00000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 24VDC | 62.5 RPM | 241.6 / 1710 | - | - | Rectangular - 3.465" x 1.339" (88.00mm x 34.00mm) | - | - | - | Wire Leads with Connector | - | - | 1208 / 8530 | -30°C ~ 70°C | ||
0 Marketplace | 2 : $861.00000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 24VDC | 50 RPM | 305.5 / 2160 | - | - | Rectangular - 3.465" x 1.339" (88.00mm x 34.00mm) | - | - | - | Wire Leads with Connector | - | - | 1528 / 10790 | -30°C ~ 70°C |