Motors - AC, DC

Results: 7
Manufacturer
DFRobotNMB Technologies CorporationSparkFun ElectronicsVybronics Inc
Series
-PKN12PNN7Z7A
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Function
StandardVibration, ERM
Motor Type
-BrushedBrushed (Coreless)
Voltage - Rated
1.3VDC2.7VDC3VDC3.7VDC12VDC
RPM
6600 RPM6647 RPM7796 RPM15000 RPM16364 RPM19768 RPM60000 RPM
Torque - Rated (oz-in / mNm)
0.003 / 0.0220.01 / 0.070.014 / 0.10.028 / 0.2-
Size / Dimension
-Round - 0.158" Dia (4.00mm)Round - 0.160" Dia (4.06mm)Round - 0.276" Dia (7.00mm)Round - 0.315" Dia (8.00mm)Round - 0.394" Dia (10.00mm)
Diameter - Shaft
0.028" (0.70mm)0.039" (1.00mm)-
Length - Shaft and Bearing
0.146" (3.70mm)0.165" (4.20mm)0.189" (4.80mm)0.248" (6.30mm)0.413" (10.50mm)-
Mounting Hole Spacing
0.213" (5.40mm)0.283" (7.20mm)-
Termination Style
Solder TabWire Leads
Operating Temperature
-30°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
ROB-11696
ROB-11696
STANDARD MOTOR 6600 RPM 12V
SparkFun Electronics
663
In Stock
1 : $2.10000
Bulk
-
Bulk
Active
DC Motor
Standard
-
12VDC
6600 RPM
-
-
-
-
-
-
-
Wire Leads
-
-
-
-
Z30C1T8460001
VZ30C1T8460002L
VIBRATION MOTOR 15K RPM 0.39G
Vybronics Inc
44,287
In Stock
1 : $3.20000
Cut Tape (CT)
1,000 : $2.10250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC Motor
Vibration, ERM
Brushed
2.7VDC
15000 RPM
-
-
-
Round - 0.158" Dia (4.00mm)
-
0.146" (3.70mm)
-
Solder Tab
-
-
-
-30°C ~ 70°C
877
In Stock
1 : $2.81000
Bulk
Bulk
Active
DC Motor
Standard
Brushed
3VDC
7796 RPM
0.028 / 0.2
-
-
Round - 0.394" Dia (10.00mm)
0.039" (1.00mm)
0.248" (6.30mm)
0.283" (7.20mm)
Solder Tab
-
-
-
-
Z7AL2A0000001
VZ7AL2A0000001
STANDARD MOTOR 9079 RPM 1.3V
Vybronics Inc
466
In Stock
1 : $4.12000
Tray
Tray
Active
DC Motor
Standard
-
1.3VDC
6647 RPM
0.01 / 0.07
-
-
Round - 0.276" Dia (7.00mm)
0.039" (1.00mm)
0.189" (4.80mm)
-
Wire Leads
-
-
-
-
PNN7RE08JD
PNN7RE08JD
STANDARD MOTOR 16364 RPM 3V
NMB Technologies Corporation
53
In Stock
1 : $4.11000
Bulk
Bulk
Active
DC Motor
Standard
Brushed
3VDC
16364 RPM
0.014 / 0.1
-
-
Round - 0.315" Dia (8.00mm)
0.039" (1.00mm)
0.413" (10.50mm)
0.213" (5.40mm)
Solder Tab
-
-
-
-
Q4 Micro Motor
VQ4KL2BQ280001
STANDARD MOTOR 19444 RPM 3V
Vybronics Inc
97
In Stock
1 : $3.86000
Tray
-
Tray
Active
DC Motor
Standard
-
3VDC
19768 RPM
0.003 / 0.022
-
-
Round - 0.158" Dia (4.00mm)
0.028" (0.70mm)
0.165" (4.20mm)
-
Wire Leads
-
-
-
-
FIT0789
FIT0789
4PCS CORELESS MICRO MOTOR (4*12M
DFRobot
25
In Stock
1 : $4.80000
Bulk
-
Bulk
Active
DC Motor
Standard
Brushed (Coreless)
3.7VDC
60000 RPM
-
-
-
Round - 0.160" Dia (4.06mm)
0.028" (0.70mm)
-
-
Wire Leads
-
-
-
-
Showing
of 7

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.