Motors - AC, DC
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 In Stock | 1 : $1.95000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | DC Motor | Standard | - | 3.7VDC | 50000 RPM | - | - | - | Round - 0.276" Dia (7.00mm) | 0.031" (0.80mm) | 0.248" (6.30mm) | - | Wire Leads | - | - | - | - | ||
411 In Stock | 1 : $3.82000 Tray | - | Tray | Active | DC Motor | Standard | - | 1.3VDC | 13896 RPM | 0.002 / 0.014 | - | - | Round - 0.158" Dia (4.00mm) | 0.028" (0.70mm) | 0.150" (3.80mm) | - | Wire Leads | - | - | - | -20°C ~ 60°C | |||
200 In Stock | 1 : $3.82000 Tray | - | - | Tray | Active | DC Motor | Standard | - | 3VDC | 18799 RPM | 0.003 / 0.022 | - | - | Round - 0.158" Dia (4.00mm) | 0.028" (0.70mm) | 0.150" (3.80mm) | - | Wire Leads | - | - | - | - | ||
413 In Stock | 1 : $4.04000 Tray | - | - | Tray | Active | DC Motor | Standard | - | 3VDC | 14363 RPM | 0.001 / 0.009 | - | - | Round - 0.158" Dia (4.00mm) | 0.024" (0.60mm) | 0.157" (4.00mm) | - | Wire Leads | - | - | - | - | ||
350 In Stock | 1 : $4.04000 Tray | - | - | Tray | Active | DC Motor | Standard | - | 3VDC | 25595 RPM | 0.002 / 0.014 | - | - | Round - 0.158" Dia (4.00mm) | 0.024" (0.60mm) | 0.157" (4.00mm) | - | Wire Leads | - | - | - | -20°C ~ 60°C | ||
179 In Stock | 1 : $4.56000 Tray | - | - | Tray | Active | DC Motor | Standard | - | 3VDC | 15647 RPM | 0.053 / 0.375 | - | - | Round - 0.276" Dia (7.00mm) | 0.039" (1.00mm) | 0.154" (3.90mm) | - | Wire Leads | - | - | - | -20°C ~ 60°C | ||
464 In Stock | 1 : $4.29000 Tray | - | - | Tray | Active | DC Motor | Standard | - | 3VDC | 19768 RPM | 0.003 / 0.022 | - | - | Round - 0.158" Dia (4.00mm) | 0.028" (0.70mm) | 0.165" (4.20mm) | - | Wire Leads | - | - | - | - | ||
305 In Stock | 1 : $2.32000 Tray | - | Tray | Active | DC Motor | Standard | - | 3.7VDC | - | - | - | - | Round - 0.236" Dia (6.00mm) | 0.031" (0.80mm) | - | - | Wire Leads | - | - | - | - | |||
150 Marketplace | 1 : $19.95000 Bulk | - | - | Bulk | Active | DC Motor | Gearmotor | Brushed | 6VDC | 2500 RPM | - | - | - | Round - 0.236" Dia (6.00mm) | 0.079" (2.00mm) | 0.138" (3.50mm) | - | Wire Leads | - | 26 | - | - | ||
34 Marketplace | 1 : $4.05000 Tray | - | - | Tray | Active | DC Motor | Gearmotor | - | 3VDC | 6420 RPM | - | - | - | Round - 0.236" Dia (6.00mm) | 0.236" (6.00mm) | 0.807" (20.50mm) | - | Wire Leads | - | 5.14 | - | - |