Motors - AC, DC
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
197 In Stock | 1 : $2.10000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | DC Motor | Standard | - | 12VDC | 6600 RPM | - | - | - | - | - | - | - | Wire Leads | - | - | - | - | ||
2,333 In Stock | 1 : $2.97000 Bulk | - | Bulk | Active | DC Motor | Standard | Brushed | 5VDC | 11605 RPM | 0.07 / 0.49 | - | - | Round - 0.614" Dia (15.60mm) | 0.059" (1.50mm) | 0.433" (11.00mm) | 0.394" (10.00mm) | Solder Tab | - | - | - | - | |||
305 In Stock | 1 : $3.64000 Tray | Tariff may apply if shipping to the United States | - | Tray | Active | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 9000 RPM | - | - | - | Round - 0.472" Dia (12.00mm) | - | - | - | Wire Leads | - | - | - | -20°C ~ 60°C | ||
1,865 In Stock | 1 : $4.07000 Tray | Tariff may apply if shipping to the United States | Tray | Active | DC Motor | Vibration, ERM (Haptic) | - | 3VDC | 11000 RPM | - | - | - | Round - 0.276" Dia (7.00mm) | - | - | - | Wire Leads | - | - | - | - | |||
278 In Stock | 1 : $1.95000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | DC Motor | Standard | - | 3.7VDC | 50000 RPM | - | - | - | Round - 0.276" Dia (7.00mm) | 0.031" (0.80mm) | 0.248" (6.30mm) | - | Wire Leads | - | - | - | - | ||
423 In Stock | 1 : $3.82000 Tray | Tariff may apply if shipping to the United States | Tray | Active | DC Motor | Standard | - | 1.3VDC | 13896 RPM | 0.002 / 0.014 | - | - | Round - 0.158" Dia (4.00mm) | 0.028" (0.70mm) | 0.150" (3.80mm) | - | Wire Leads | - | - | - | -20°C ~ 60°C | |||
270 In Stock | 1 : $3.82000 Tray | Tariff may apply if shipping to the United States | - | Tray | Active | DC Motor | Standard | - | 3VDC | 18799 RPM | 0.003 / 0.022 | - | - | Round - 0.158" Dia (4.00mm) | 0.028" (0.70mm) | 0.150" (3.80mm) | - | Wire Leads | - | - | - | - | ||
414 In Stock | 1 : $4.04000 Tray | Tariff may apply if shipping to the United States | - | Tray | Active | DC Motor | Standard | - | 3VDC | 13392 RPM | 0.055 / 0.392 | - | - | Round - 0.236" Dia (6.00mm) | 0.031" (0.80mm) | 0.146" (3.70mm) | - | Wire Leads | - | - | - | -20°C ~ 60°C | ||
482 In Stock | 1 : $4.29000 Tray | Tariff may apply if shipping to the United States | - | Tray | Active | DC Motor | Standard | - | 3VDC | 19768 RPM | 0.003 / 0.022 | - | - | Round - 0.158" Dia (4.00mm) | 0.028" (0.70mm) | 0.165" (4.20mm) | - | Wire Leads | - | - | - | - | ||
393 In Stock | 1 : $4.56000 Tray | Tariff may apply if shipping to the United States | Tray | Active | DC Motor | Standard | - | 1.3VDC | 6647 RPM | 0.01 / 0.07 | - | - | Round - 0.276" Dia (7.00mm) | 0.039" (1.00mm) | 0.189" (4.80mm) | - | Wire Leads | - | - | - | - | |||
36 In Stock | 1 : $4.80000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | DC Motor | Standard | Brushed (Coreless) | 3.7VDC | 60000 RPM | - | - | - | Round - 0.160" Dia (4.06mm) | 0.028" (0.70mm) | - | - | Wire Leads | - | - | - | - |