Motors - AC, DC

Results: 18
Manufacturer
Adafruit Industries LLCDFRobotNidec Components CorporationOSEPP Electronics LTDParallax Inc.Pimoroni LtdSeeed Technology Co., Ltd
Series
-HG16HG37
Packaging
BoxBulkRetail Package
Function
GearmotorServomotor, RC (Hobby)
Motor Type
-BrushedBrushless (BLDC)Positional Rotation
Voltage - Rated
3 ~ 5VDC3.5 ~ 8VDC6 ~ 12VDC6VDC12VDC24VDC
RPM
15 RPM18 RPM22 RPM33 RPM50 RPM55 RPM65 RPM75 RPM100 RPM133 RPM159 RPM214 RPM357 RPM-
Torque - Rated (oz-in / mNm)
3.47 / 24.54.1 / 28.937.08 / 508.33 / 58.816 / 11319.44 / 137.333.33 / 235.438 / 268.441.67 / 294.262.49 / 441.383.27 / 58890.21 / 63797.21 / 686.5-
Power - Rated
0.20W2.4W2.8W5W-
Encoder Type
-Incremental
Size / Dimension
-Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)Rectangular - 0.472" x 0.394" (12.00mm x 10.00mm)Rectangular - 0.787" x 1.594" (20.00mm x 40.50mm)Round - 0.480" Dia (12.20mm)Round - 0.630" Dia (16.00mm)Round - 0.961" Dia (24.40mm)Round - 0.976" Dia (24.80mm)Round - 0.984" Dia (25.00mm)Round - 1.457" Dia (37.00mm)
Diameter - Shaft
0.118" (3.00mm)0.137" (3.50mm)0.157" (4.00mm)0.236" (6.00mm)-
Length - Shaft and Bearing
0.315" (8.00mm)0.354" (9.00mm)0.394" (10.00mm)0.453" (11.50mm)0.472" (12.00mm)0.591" (15.00mm)0.787" (20.00mm)0.913" (23.20mm)-
Mounting Hole Spacing
0.354" (9.00mm)0.433" (11.00mm)0.669" (17.00mm)1.220" (31.00mm)1.988" (50.50mm)-
Termination Style
ConnectorPC PinSolder TabWire LeadsWire Leads with Connector
Features
-Integrated Controller
Gear Reduction Ratio
2034455075100150200240298331478-
Torque - Max Momentary (oz-in / mNm)
8.5 / 6083.27 / 588-
Operating Temperature
-20°C ~ 60°C-10°C ~ 50°C-10°C ~ 60°C0°C ~ 40°C0°C ~ 50°C-
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
900-00005
900-00005
SERVOMOTOR RC 6V
Parallax Inc.
448
In Stock
1 : $15.71000
Bulk
-
Bulk
Active
DC Motor
Servomotor, RC (Hobby)
Positional Rotation
6VDC
-
38 / 268.4
-
-
Rectangular - 0.787" x 1.594" (20.00mm x 40.50mm)
-
-
1.988" (50.50mm)
Wire Leads with Connector
-
-
-
-10°C ~ 50°C
306
In Stock
1 : $5.20000
Bulk
-
Bulk
Active
DC Motor
Gearmotor
-
6 ~ 12VDC
-
19.44 / 137.3
2.4W
-
Round - 0.961" Dia (24.40mm)
0.157" (4.00mm)
0.453" (11.50mm)
0.669" (17.00mm)
Solder Tab
-
-
-
-
FIT0579
FIT0579
GEARMOTOR 50 RPM 6V MICO METAL
DFRobot
109
In Stock
1 : $7.50000
Bulk
-
Bulk
Active
DC Motor
Gearmotor
-
6VDC
50 RPM
3.47 / 24.5
-
-
Rectangular - 0.472" x 0.394" (12.00mm x 10.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
-
Solder Tab
-
298
-
-
FIT0495-x
FIT0495-A
GEARMOTOR 15 RPM 6V METAL
DFRobot
127
In Stock
1 : $9.90000
Bulk
-
Bulk
Active
DC Motor
Gearmotor
-
6VDC
15 RPM
-
-
-
Round - 0.984" Dia (25.00mm)
0.157" (4.00mm)
0.472" (12.00mm)
0.669" (17.00mm)
Solder Tab
-
478
-
-20°C ~ 60°C
LS-00087
LS-00087
18 RPM DC METAL GEAR MOTOR
OSEPP Electronics LTD
155
Marketplace
1 : $14.99000
Retail Package
-
Retail Package
Active
DC Motor
Gearmotor
-
12VDC
18 RPM
41.67 / 294.2
-
-
Round - 0.976" Dia (24.80mm)
0.157" (4.00mm)
0.591" (15.00mm)
0.669" (17.00mm)
Solder Tab
-
331
-
-10°C ~ 60°C
COM080x
COM0806
GEARMOTOR 75 RPM 6V MICRO METAL
Pimoroni Ltd
32
In Stock
1 : $8.62000
Bulk
-
Bulk
Active
DC Motor
Gearmotor
Brushed
6VDC
75 RPM
4.1 / 28.93
-
-
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
0.118" (3.00mm)
0.354" (9.00mm)
0.354" (9.00mm)
Solder Tab
-
298
-
0°C ~ 40°C
FIT0492-B
FIT0492-B
GEARMOTOR 100 RPM 12V METAL
DFRobot
76
In Stock
1 : $11.90000
Bulk
-
Bulk
Active
DC Motor
Gearmotor
-
12VDC
100 RPM
97.21 / 686.5
5W
-
Round - 1.457" Dia (37.00mm)
0.236" (6.00mm)
0.787" (20.00mm)
1.220" (31.00mm)
Solder Tab
-
100
-
-
4641
4641
N20 DC MOTOR WITH MAGNETIC ENCOD
Adafruit Industries LLC
6
In Stock
1 : $12.50000
Bulk
-
Bulk
Active
DC Motor
Gearmotor
-
6VDC
33 RPM
16 / 113
-
-
Round - 0.480" Dia (12.20mm)
0.118" (3.00mm)
0.394" (10.00mm)
-
Connector
-
298
-
0°C ~ 50°C
4416
4416
MOTOR W/ENCODER OUTPUTS - 7 VDC
Adafruit Industries LLC
23
In Stock
1 : $13.50000
Bulk
-
Bulk
Active
DC Motor
Gearmotor
-
3 ~ 5VDC
-
-
-
-
-
-
-
-
Connector
-
20
-
-
FIT0441
FIT0441
GEARMOTOR 159 RPM 12V BRUSHLESS
DFRobot
60
In Stock
1 : $19.90000
Bulk
-
Bulk
Active
DC Motor
Gearmotor
Brushless (BLDC)
12VDC
159 RPM
33.33 / 235.4
-
Incremental
Round - 0.984" Dia (25.00mm)
0.157" (4.00mm)
0.472" (12.00mm)
0.669" (17.00mm)
Wire Leads with Connector
Integrated Controller
45
-
-
FIT0522
FIT0522
GEARMOTOR 100 RPM 6V MET W/ENCOD
DFRobot
8
In Stock
1 : $19.90000
Bulk
-
Bulk
Active
DC Motor
Gearmotor
-
6VDC
100 RPM
90.21 / 637
2.8W
Incremental
Round - 0.961" Dia (24.40mm)
0.157" (4.00mm)
0.472" (12.00mm)
-
Connector
-
75
-
-
HG37-060-AB-00
HG37-200-AB-00
24V DC PLANETARY GEAR MOTOR, 22
Nidec Components Corporation
67
In Stock
1 : $28.75000
Box
Box
Active
DC Motor
Gearmotor
-
24VDC
22 RPM
83.27 / 588
-
-
Round - 1.457" Dia (37.00mm)
0.236" (6.00mm)
0.913" (23.20mm)
-
Solder Tab
-
200
83.27 / 588
-
FIT0495-x
FIT0495-H
GEARMOTOR 214 RPM 6V METAL
DFRobot
3
In Stock
1 : $9.90000
Bulk
-
Bulk
Active
DC Motor
Gearmotor
-
6VDC
214 RPM
-
-
-
Round - 0.984" Dia (25.00mm)
0.157" (4.00mm)
0.472" (12.00mm)
0.669" (17.00mm)
Solder Tab
-
34
-
-20°C ~ 60°C
FIT0495-x
FIT0495-I
GEARMOTOR 357 RPM 6V METAL
DFRobot
1
In Stock
1 : $9.90000
Bulk
-
Bulk
Active
DC Motor
Gearmotor
-
6VDC
357 RPM
-
-
-
Round - 0.984" Dia (25.00mm)
0.157" (4.00mm)
0.472" (12.00mm)
0.669" (17.00mm)
Solder Tab
-
20
-
-20°C ~ 60°C
DFR0429
DFR0429
GEARMOTOR 3.5-8V MICRO METAL
DFRobot
1
In Stock
1 : $12.00000
Bulk
-
Bulk
Active
DC Motor
Gearmotor
-
3.5 ~ 8VDC
-
-
-
-
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
-
PC Pin
Integrated Controller
50
-
-
4640
4640
N20 DC MOTOR WITH MAGNETIC ENCOD
Adafruit Industries LLC
0
In Stock
Check Lead Time
1 : $12.50000
Bulk
-
Bulk
Active
DC Motor
Gearmotor
-
6VDC
65 RPM
8.33 / 58.8
0.20W
-
-
-
-
-
Connector
-
150
-
-
FIT0473
FIT0473
GEARMOTOR 133 RPM 6V METAL
DFRobot
2
In Stock
1 : $15.90000
Bulk
-
Bulk
Active
DC Motor
Gearmotor
-
6VDC
133 RPM
62.49 / 441.3
-
-
Round - 0.984" Dia (25.00mm)
0.137" (3.50mm)
0.315" (8.00mm)
0.669" (17.00mm)
Solder Tab
-
45
-
-20°C ~ 60°C
HG16-060-AB-00
HG16-240-AB-00
12V DC PLANETARY GEAR MOTOR, 85
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $26.88000
Box
Box
Active
DC Motor
Gearmotor
-
12VDC
55 RPM
7.08 / 50
-
-
Round - 0.630" Dia (16.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
0.433" (11.00mm)
Wire Leads
-
240
8.5 / 60
-
Showing
of 18

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.