Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,726 In Stock | 1 : $3.62000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 4.8VDC | - | 22.22 / 156.9 | - | Incremental | Rectangular - 0.492" x 0.866" (12.50mm x 22.00mm) | - | - | - | Wire Leads with Connector | - | - | - | -30°C ~ 60°C | ||
553 In Stock | 1 : $5.95000 Bulk | - | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 5VDC | - | 22.22 / 156.9 | - | - | Rectangular - 0.906" x 0.433" (23.00mm x 11.00mm) | - | - | - | Wire Leads with Connector | - | - | - | -30°C ~ 60°C |