Motors - AC, DC

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
29
In Stock
1 : $636.12000
Bulk
Bulk
Active
DC Motor
Gearmotor
Brushless (BLDC)
24VDC
120 RPM
3160 / 22311
-
-
Round - 2.480" Dia (63.00mm)
0.591" (15.00mm)
1.181" (30.00mm)
2.047" (52.00mm)
Wire Leads
-
33.3
-
0°C ~ 40°C
23
In Stock
1 : $97.13000
Box
Box
Active
DC Motor
Standard
Brushless (BLDC)
24VDC
4000 RPM
8.85 / 62.5
26.2W
-
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
0.197" (5.00mm)
0.866" (22.00mm)
1.417" (36.00mm)
Wire Leads
-
-
26.91 / 190
-20°C ~ 40°C
BL23E22-02D-05RO
BL23E48-02D-03RO
BLDC MOTOR WITH ENCODER
Lin Engineering
14
In Stock
1 : $283.00000
Bulk
Bulk
Active
DC Motor
Standard
Brushless (BLDC)
48VDC
4000 RPM
60.89 / 430
180W
Incremental
Square - 2.213" x 2.213" (56.20mm x 56.20mm)
0.315" (8.00mm)
0.827" (21.00mm)
1.856" (47.14mm)
Wire Leads with Connector
-
-
121.8 / 860
-20°C ~ 50°C
4
In Stock
1 : $168.12000
Box
Box
Active
DC Motor
Standard
Brushless (BLDC)
24VDC
4000 RPM
35.4 / 250
104.7W
-
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
0.197" (5.00mm)
0.866" (22.00mm)
1.417" (36.00mm)
Wire Leads
-
-
106.2 / 750
-20°C ~ 40°C
VG.ECI4240BK1.PP42.1.5
VG.ECI4240BK1.PP42.1.5
GEARMOTOR 800 RPM 24V PLANETARY
ebm-papst Inc.
12
In Stock
1 : $288.96000
Bulk
Bulk
Active
DC Motor
Gearmotor
Brushless (BLDC)
24VDC
800 RPM
155.8 / 1100
-
-
Round - 1.654" Dia (42.00mm)
0.315" (8.00mm)
0.984" (25.00mm)
1.417" (36.00mm)
Wire Leads with Connector
-
5
-
0°C ~ 40°C
VG.VD4915BK1.P63.1.5
VG.VD4915BK1.P63.1.5
GEARMOTOR 900 RPM 24V PLANETARY
ebm-papst Inc.
14
In Stock
1 : $447.83000
Bulk
Bulk
Active
DC Motor
Gearmotor
Brushless (BLDC)
24VDC
900 RPM
166.4 / 1175
-
-
Round - 1.929" Dia (49.00mm)
0.591" (15.00mm)
1.535" (39.00mm)
2.047" (52.00mm)
Wire Leads with Connector
-
5
-
0°C ~ 40°C
4
In Stock
1 : $581.80000
Bulk
Bulk
Active
DC Motor
Gearmotor
Brushless (BLDC)
24VDC
976 RPM
389.1 / 2747
-
-
Round - 2.480" Dia (63.00mm)
0.591" (15.00mm)
1.181" (30.00mm)
2.047" (52.00mm)
Wire Leads
-
4.1
-
0°C ~ 40°C
VG.ECI6340BK1.P63.1.5
VG.ECI6340BK1.P63.1.5
GEARMOTOR 800 RPM 24V PLANETARY
ebm-papst Inc.
6
In Stock
1 : $394.06000
Bulk
Bulk
Active
DC Motor
Gearmotor
Brushless (BLDC)
24VDC
800 RPM
474.5 / 3350
-
-
Round - 2.480" Dia (63.00mm)
0.591" (15.00mm)
1.535" (39.00mm)
2.047" (52.00mm)
Wire Leads
-
5
-
0°C ~ 40°C
VG.ECI6340BK1.P63.2.30
VG.ECI6340BK1.P63.2.30
GEARMOTOR 133 RPM 24V PLANETARY
ebm-papst Inc.
3
In Stock
1 : $548.56000
Bulk
Bulk
Active
DC Motor
Gearmotor
Brushless (BLDC)
24VDC
133 RPM
2847 / 20100
-
-
Round - 2.480" Dia (63.00mm)
0.591" (15.00mm)
1.535" (39.00mm)
2.047" (52.00mm)
Wire Leads
-
30
-
0°C ~ 40°C
MOT-I-81614
MOT-I-81614
42mm Planetary Gear Motor - Brus
ISL Products International
24
Marketplace
1 : $225.25000
Bag
-
Bag
Active
DC Motor
Gearmotor
Brushless (BLDC)
24VDC
266 RPM
305.52 / 2157.46
62W
-
Round - 1.654" Dia (42.00mm)
0.315" (8.00mm)
0.787" (20.00mm)
1.102" (28.00mm)
Wire Leads
-
15
708.26 / 5001.39
-
Showing
of 10

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.