Motors - AC, DC
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 Marketplace | 1 : $78.96000 Bag | Bag | Active | DC Motor | Gearmotor | Brushed | 24VDC | 44 RPM | 1013.78 / 7158.85 | 66W | - | Round - 2.323" (59.00mm) | 0.372" (9.45mm) | 1.102" (28.00mm) | 2.000" (50.80mm) | Wire Leads with Connector | - | - | 1527.61 / 10787.32 | - | |||
45 Marketplace | 1 : $78.96000 Bag | Bag | Active | DC Motor | Gearmotor | Brushed | 24VDC | 181 RPM | 527.72 / 3726.53 | 120W | - | Round - 2.323" (59.00mm) | 0.394" (10.00mm) | 1.220" (31.00mm) | 2.000" (50.80mm) | Wire Leads with Connector | - | - | 1388.74 / 9806.65 | - | |||
14 Marketplace | 1 : $169.96000 Box | - | Box | Active | DC Motor | Gearmotor | Brushed | 24VDC | 50 RPM | 1485.95 / 10493.12 | 54.8W | - | Round - 3.031" Dia (77.00mm) | 0.394" (10.00mm) | 1.220" (31.00mm) | 2.000" (50.80mm) | Wire Leads | - | - | 4166.21 / 29419.95 | - | ||
10 Marketplace | 1 : $109.58000 Bulk | Bulk | Active | DC Motor | Gearmotor | Brushed | 24VDC | 250 RPM | 250 / 1765.2 | 50W | - | Round - 1.654" Dia (42.00mm) | 0.394" (10.00mm) | 0.787" (20.00mm) | 1.654" (42.00mm) | Wire Leads with Connector | - | 20 | 694 / 4904 | -10°C ~ 60°C | |||
3 Marketplace | 1 : $109.58000 Bulk | Bulk | Active | DC Motor | Gearmotor | Brushed | 24VDC | 95 RPM | 460.3 / 128000 | 32W | - | Round - 1.654" Dia (42.00mm) | 0.394" (10.00mm) | 0.866" (22.00mm) | 1.654" (42.00mm) | Wire Leads | - | 62 | 1388.7 / 9806.65 | -10°C ~ 60°C | |||
10 Marketplace | 1 : $146.96000 Bulk | Bulk | Active | DC Motor | Gearmotor | Brushed | 24VDC | 53 RPM | 180.54 / 1275 | 45W | Magnetic - 1PPR | Round - 2.480" Dia (63.00mm) | 0.394" (10.00mm) | 1.220" (31.00mm) | 2.000" (50.80mm) | Wire Leads with Connector | - | - | 4166.21 / 29419.95 | -10°C ~ 60°C |