Motors - AC, DC
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,741 In Stock | 1 : $5.22000 Bulk | - | Bulk | Active | DC Motor | Standard | Brushed | 12VDC | 12850 RPM | 0.694 / 4.9 | - | - | Round - 0.953" Dia (24.20mm) | 0.059" (1.50mm) | 0.453" (11.50mm) | - | Connector | - | - | - | - | |||
161 In Stock | 1 : $9.29000 Bulk | - | - | Bulk | Active | DC Motor | Standard | Brushed | 12VDC | 4050 RPM | 0.708 / 5 | - | - | Square - 0.717" x 0.717" (18.20mm x 18.20mm) | 0.079" (2.00mm) | 0.390" (9.90mm) | 0.551" (14.00mm) | Connector | - | - | - | - | ||
15 In Stock | 1 : $14.03000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | DC Motor | Standard | Brushed | 24VDC | 9100 RPM | 7.78 / 55 | - | - | Round - 1.520" Dia (38.60mm) | 0.125" (3.18mm) | 0.937" (23.80mm) | 0.984" (25.00mm) | Wire Leads with Connector | - | - | - | - | |||
58 In Stock | 1 : $7.52000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | DC Motor | Standard | Brushed | 24VDC | 6000 RPM | 0.48 / 3.42 | 7.4W | - | Round - 0.900" Dia (22.86mm) | 0.079" (2.00mm) | - | - | Solder Tab | - | - | 0.48 / 3.42 | -10°C ~ 55°C | ||
14 In Stock | 1 : $124.09000 Box | - | Box | Active | DC Motor | Standard | Brushed | 12VDC | 10000 RPM | 2.09 / 14.8 | 12W | - | Round - 0.866" Dia (22.00mm) | 0.059" (1.50mm) | 0.295" (7.50mm) | 0.669" (17.00mm) | Solder Tab | - | - | - | -30°C ~ 85°C | |||
19 Marketplace | 1 : $17.95000 Bag | - | Bag | Active | DC Motor | - | Brushed | 12VDC | 5050 RPM | 0.49 / 3.43 | 4W | - | Round - 1.299" Dia (33.00mm) | 0.079" (2.00mm) | 0.335" (8.50mm) | 1.024" (26.00mm) | Quick Connect | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $2.76000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | DC Motor | Standard | - | 12VDC | 6600 RPM | - | - | - | - | - | - | - | Wire Leads | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $59.56000 Tray | - | Tray | Active | DC Motor | Standard | Brushed | 12VDC | 10000 RPM | 0.14 / 0.98 | 0.8W | - | Round - 0.629" Dia (16.00mm) | 0.039" (1.00mm) | 0.394" (10.00mm) | - | Wire Leads | - | - | - | -30°C ~ 85°C | |||
0 In Stock | 100 : $5.70030 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Obsolete | DC Motor | Standard | Brushed | 12VDC | 5200 RPM | 0.32 / 2.3 | 2.9W | - | Round - 1.000" Dia (25.40mm) | 0.079" (2.00mm) | 0.301" (7.65mm) | 0.669" (17.00mm) | Solder Tab | - | - | 0.48 / 3.42 | -10°C ~ 55°C | ||
15 In Stock | 1 : $6.37000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | DC Motor | Standard | Brushed | 12VDC | 19560 RPM | 0.48 / 3.42 | 7.4W | - | Round - 0.800" Dia (20.32mm) | 0.079" (2.00mm) | - | 0.488" (12.40mm) | Solder Tab | - | - | - | -10°C ~ 55°C | ||
0 In Stock 5 Marketplace | Active | - | Bulk Tray | Active | DC Motor | Standard | Brushed | 24VDC | 3700 RPM | 1.09 / 7.7 | 3.9W | - | Round - 1.268" Dia (32.20mm) | 0.079" (2.00mm) | 0.472" (12.00mm) | - | Solder Tab | - | - | - | - | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | - | Bulk | Obsolete | DC Motor | Standard | Brushed | 3.6VDC | 582 RPM | 0.48 / 3.42 | - | - | Round - 0.800" Dia (20.32mm) | 0.079" (2.00mm) | - | - | Connector | - | - | - | -10°C ~ 55°C |