Motors - AC, DC
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
226 In Stock | 1 : $29.95000 Bulk | - | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 7.4VDC | 2000 RPM | - | - | - | Round - 1.260" Dia (32.00mm) | 0.232" (5.90mm) | - | - | Wire Leads with Connector | - | - | - | -10°C ~ 60°C | ||
450 In Stock | 1 : $1.79000 Bag | - | Bag | Active | DC Motor | - | - | 0.5 ~ 3VDC | 1820 RPM | - | - | - | Round - 0.961" Dia (24.40mm) | 0.079" (2.00mm) | 0.413" (10.50mm) | - | Wire Leads | - | - | - | - | ||
727 In Stock | 1 : $5.98000 Tray | Tray | Active | DC Motor | Vibration, ERM (Haptic) | Brushless (BLDC) | 3VDC | 15000 RPM | - | - | - | Round - 0.236" Dia (6.00mm) | - | - | - | Wire Leads | - | - | - | -20°C ~ 60°C | |||
249 In Stock | 1 : $42.32000 Bulk | - | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | - | - | 12W | - | Round - 1.654" Dia (42.00mm) | 0.236" (6.00mm) | 0.630" (16.00mm) | 2.063" (52.40mm) | Connector | - | - | - | 0°C ~ 50°C | ||
34 In Stock | 1 : $19.90000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | Brushless (BLDC) | 12VDC | 159 RPM | 33.33 / 235.4 | - | Incremental | Round - 0.984" Dia (25.00mm) | 0.157" (4.00mm) | 0.472" (12.00mm) | 0.669" (17.00mm) | Wire Leads with Connector | Integrated Controller | 45 | - | - | ||
61 In Stock | 1 : $11.11000 Bag | - | Bag | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 4.8 ~ 6VDC | - | 166.6 / 1177 | - | - | Rectangular - 2.130" x 0.787" (54.10mm x 20.00mm) | - | - | - | Cable with Connector | - | - | 208.3 / 1471 | - | ||
77 In Stock | 1 : $15.56000 Bag | - | Bag | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 4.8 ~ 7.2VDC | - | 284.7 / 2010 | - | - | Rectangular - 1.580" x 0.790" (40.13mm x 20.07mm) | - | - | - | Cable with Connector | - | - | 316.6 / 2236 | - | ||
4 In Stock | 1 : $693.90000 Box | - | Box | Active | DC Motor | Servomotor | Brushless (BLDC) | 48VDC | 75 RPM | 283.3 / 2000 | - | - | Round - 4.929" Dia (125.20mm) | - | - | - | Connector | Integrated Controller | - | - | -20°C ~ 70°C | ||
10 Marketplace | 1 : $104.56000 Bag | - | Bag | Active | DC Motor | - | Brushless (BLDC) | 36VDC | 4000 RPM | 27.77 / 196.13 | 84W | - | Round - 2.244" Dia (57.00mm) | 0.315" (8.00mm) | 0.984" (25.00mm) | 1.531" (38.88mm) | Wire Leads | 3 - Phase | - | 83.32 / 588.40 | - | ||
4 In Stock | 1 : $14.40000 Box | - | Box | Active | DC Motor | Gearmotor | Brushed | 3 ~ 6VDC | 430 RPM | 0.7 / 4.9 | - | - | Rectangular - 0.472" x 0.394" (12.00mm x 10.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.354" (9.00mm) | Quick Connect | - | - | - | -10°C ~ 60°C |