Motors - AC, DC
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : $384.14000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 48VDC | 4000 RPM | 102 / 720 | 300W | Incremental | Square - 3.146" x 3.146" (79.92mm x 79.92mm) | 0.472" (12.00mm) | 1.181" (30.00mm) | 2.739" (69.58mm) | Wire Leads with Connector | - | - | 204 / 1440 | -20°C ~ 50°C | |||
13 In Stock | 1 : $283.25000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 48VDC | 4000 RPM | 60.89 / 430 | 180W | Incremental | Square - 2.213" x 2.213" (56.20mm x 56.20mm) | 0.315" (8.00mm) | 0.827" (21.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | - | - | 121.8 / 860 | -20°C ~ 50°C | |||
17 In Stock | 1 : $701.95000 Tray | Tray | Active | DC Motor | Standard | Brushless (BLDC) | 48VDC | 25000 RPM | 31.02 / 219 | 244W | - | Round - 1.181" Dia (30.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | - | Wire Leads | - | - | - | -30°C ~ 100°C | |||
10 In Stock | 1 : $128.38000 Box | Box | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 26.2 / 185 | 77.5W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.866" (22.00mm) | 1.417" (36.00mm) | Wire Leads | - | - | 79.31 / 560 | -20°C ~ 40°C | |||
3 In Stock | 1 : $385.98000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 48VDC | 4000 RPM | 124.6 / 880 | - | - | Round - 2.480" Dia (63.00mm) | 0.394" (10.00mm) | 0.787" (20.00mm) | 1.929" (49.00mm) | Wire Leads | - | - | - | 0°C ~ 40°C | |||
20 Marketplace | 1 : $88.96000 Bag | - | Bag | Active | DC Motor | - | Brushless (BLDC) | 24VDC | 4000 RPM | 26.25 / 185.35 | 70W | - | Square - 1.661" x 1.661" (42.20mm x 42.20mm) | 0.197" (5.00mm) | 0.866" (22.00mm) | 1.417" (36.00mm) | Wire Leads | - | - | 69.44 / 490.33 | - |