Motors - AC, DC
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 Marketplace | 1 : $148.10000 Box | - | - | Box | Active | DC Motor | Gearmotor | Brushed | 12VDC | 38 RPM | 263.86 / 1863.26 | 7.27W | - | Round - 1.260" Dia (32.00mm) | 0.236" (6.00mm) | 4.382" (111.30mm) | 1.023" (26.00mm) | - | 139 | 416.62 / 2942 | - | ||
86 Marketplace | 1 : $221.50000 Box | - | - | Box | Active | DC Motor | Gearmotor | Brushed | 12VDC | 252 RPM | 375.24 / 2649.76 | 70W | - | Round - 1.496" Dia (38.00mm) | 0.315" (8.00mm) | 4.547" (115.50mm) | 1.220" (31.00mm) | - | - | 1878.82 / 13267.42 | - | ||
105 Marketplace | 1 : $253.22000 Box | - | - | Box | Active | DC Motor | Gearmotor | Brushed | 24VDC | 7 RPM | 166.65 / 1176.80 | 5.4W | - | Round - 1.260" Dia (32.00mm) | 0.236" (6.00mm) | 4.888" (124.15mm) | 0.827" (21.00mm) | - | - | 499.95 / 3530.39 | - | ||
10 Marketplace | 1 : $141.98000 Bulk | - | - | Bulk | Active | DC Motor | Gearmotor | Brushed | 24VDC | 27 RPM | 41.66 / 294.2 | 1.03W | - | Round - 0.866" Dia (22.00mm) | 0.236" (6.00mm) | 3.787" (96.20mm) | 0.669" (17.00mm) | - | 246 | 208.31 / 1471 | - | ||
9 Marketplace | 1 : $186.96000 Box | - | - | Box | Active | DC Motor | Gearmotor | Brushed | 24VDC | 1.6 RPM | 69.44 / 490.33 | 0.9W | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 4.528" (115.00mm) | 1.220" (31.00mm) | - | - | 249.97 / 1765.20 | - |