Motors - AC, DC

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
MOT-42WGM-L125
42mm Worm Gear Motor, 24VDC
ISL Products International
28
Marketplace
1 : $132.36000
Bulk
-
Bulk
Active
DC Motor
Gearmotor
Brushed
24VDC
95 RPM
460.3 / 128000
32W
-
Round - 1.654" Dia (42.00mm)
0.394" (10.00mm)
0.866" (22.00mm)
1.654" (42.00mm)
Wire Leads
-
62
1388.7 / 9806.65
-10°C ~ 60°C
MOT-I-81557-102
59mm Worm Gear Motor, 24VDC, 220
ISL Products International
22
Marketplace
1 : $78.96000
Bag
-
Bag
Active
DC Motor
Gearmotor
Brushed
24VDC
181 RPM
527.72 / 3726.53
120W
-
Round - 2.323" (59.00mm)
0.394" (10.00mm)
1.220" (31.00mm)
2.000" (50.80mm)
Wire Leads with Connector
-
-
1388.74 / 9806.65
-
PN01007-38
DC 12V 60W 50RPM 6N-M 0.375IN SH
Makermotor
13
Marketplace
1 : $83.41000
Case
-
-
Case
Active
DC Motor
Gearmotor
-
13.5VDC
50 RPM
849.8 / 6000
60W
-
Round - 68.58mm Dia
0.375" (9.53mm)
-
-
Wire Leads
-
-
-
-
MOT-42WGM-R125E
42mm Worm Gear Motor, 24VDC w. E
ISL Products International
9
Marketplace
1 : $143.25000
Bulk
-
Bulk
Active
DC Motor
Gearmotor
Brushed
24VDC
99 RPM
675.5 / 4770
50W
Magnetic - 5PPR
Round - 1.654" Dia (42.00mm)
0.394" (10.00mm)
0.787" (20.00mm)
1.654" (42.00mm)
Wire Leads with Connector
-
62
2083.1 / 14709.9
-10°C ~ 60°C
MOT-63WGM-R65E
63mm Worm Gear Motor, 24VDC w. E
ISL Products International
6
Marketplace
1 : $166.96000
Bulk
-
Bulk
Active
DC Motor
Gearmotor
Brushed
24VDC
53 RPM
180.54 / 1275
45W
Magnetic - 1PPR
Round - 2.480" Dia (63.00mm)
0.394" (10.00mm)
1.220" (31.00mm)
2.000" (50.80mm)
Wire Leads with Connector
-
-
4166.21 / 29419.95
-10°C ~ 60°C
0
Marketplace
Active
-
-
Bag
Active
DC Motor
Gearmotor
Brushed
24VDC
50 RPM
1485.95 / 10493.12
54.8W
-
Round - 3.031" Dia (77.00mm)
0.394" (10.00mm)
1.220" (31.00mm)
2.000" (50.80mm)
Wire Leads
-
-
4166.21 / 29419.95
-
Showing
of 6

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.