Motors - AC, DC
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 Marketplace | 1 : $203.22000 Box | - | Box | Active | DC Motor | Gearmotor | Brushed | 24VDC | 59 RPM | 916.57 / 6472.39 | 40W | - | Round - 1.654" Dia (42.00mm) | 4.406" (111.90mm) | 3.622" (92.00mm) | 1.378" (35.00mm) | - | - | - | 1576.91 / 11135.45 | - | ||
3 In Stock | 1 : $13.95000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | - | 12VDC | 900 RPM | - | - | - | - | 0.118" (3.00mm) | - | - | Solder Tab | - | 30 | - | - | ||
5 Marketplace | 1 : $37.55000 Bag | * | Bag | Active | DC Motor | - | Brushed | 12VDC | 3025 RPM | 2.86 / 20.20 | 6.40W | - | Round - 1.409" Dia (35.80mm) | 0.125" (3.18mm) | 0.453" (11.50mm) | 0.984" (25.00mm) | Terminals | - | - | 8.33 / 58.84 | - |