Motors - AC, DC

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
MOT-IG22GM 1-742
MOT-IG22GM 1:742
22MM PLANETARY GEAR MOTOR - BRUS
ISL Products International
82
Marketplace
1 : $88.92000
Box
-
Box
Active
DC Motor
Gearmotor
Brushed
12VDC
8 RPM
138.87 / 980.67
0.78W
-
Round - 0.866" Dia (22.00mm)
0.157" (4.00mm)
2.953" (75.00mm)
0.709" (18.00mm)
-
-
742
236.08 / 1667.13
-
MOT-IG-22GM-24V
MOT-IG-22GM-24V
22MM PLANETARY GEAR MOTOR - BRUS
ISL Products International
105
Marketplace
1 : $210.96000
Bulk
-
Bulk
Active
DC Motor
Gearmotor
Brushed
24VDC
71 RPM
19.44 / 137.29
1.25W
-
Round - 0.866" Dia (22.00mm)
0.157" (4.00mm)
2.669" (67.80mm)
0.709" (18.00mm)
-
-
104
83.32 / 588.40
-
82861xxx
82861023
GEARMOTOR 3.6 RPM 24V
Crouzet
8
In Stock
1 : $121.76000
Bulk
Bulk
Active
DC Motor
Gearmotor
Brushed
24VDC
3.6 RPM
70.81 / 500
3.9W
-
Round - 1.268" Dia (32.20mm)
0.157" (4.00mm)
-
1.874" (47.60mm)
Solder Tab
-
1200
-
-
MOT-IG22CGM-12VDC
MOT-IG22CGM-12VDC
22mm Planetary Gear Motor, 12V,
ISL Products International
12
Marketplace
1 : $139.75000
Bag
-
Bag
Active
DC Motor
Gearmotor
Brushed
12VDC
4 RPM
194.42 / 1372.93
550mW
-
Round - 0.866" Dia (22.00mm)
0.236" (6.00mm)
0.681" (17.30mm)
0.669" (17.00mm)
Terminals
-
1475
249.97 / 1765.20
-
0
In Stock
Check Lead Time
1 : $28.75000
Bulk
-
Bulk
Active
DC Motor
Gearmotor
-
12VDC
1 RPM
-
-
-
Round - 1.457" Dia (37.00mm)
0.236" (6.00mm)
0.709" (18.00mm)
1.220" (31.00mm)
Solder Tab
-
3000
-
-
Showing
of 5

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.