Motors - AC, DC

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
MOT-I-81557-102
MOT-I-81557-102
59mm Worm Gear Motor, 24VDC, 220
ISL Products International
45
Marketplace
1 : $78.96000
Bag
Bag
Active
DC Motor
Gearmotor
Brushed
24VDC
181 RPM
527.72 / 3726.53
120W
-
Round - 2.323" (59.00mm)
0.394" (10.00mm)
1.220" (31.00mm)
2.000" (50.80mm)
Wire Leads with Connector
-
-
1388.74 / 9806.65
-
MOT-I-81442-264
MOT-I-81442-264
30MM PLANETARY GEAR MOTOR - BRUS
ISL Products International
101
Marketplace
1 : $180.92000
Box
-
Box
Active
DC Motor
Gearmotor
Brushed
12VDC
47 RPM
277.7 / 1961.3
9.6W
-
Round - 1.181" Dia (30.00mm)
0.236" (6.00mm)
3.161" (80.30mm)
-
Quick Connect
-
264
819.35 / 5785.92
-
MOT-42PGM-58-24V
MOT-42PGM-58-24V
42mm Planetary Gear Motor - Brus
ISL Products International
9
Marketplace
1 : $230.96000
Box
*
Box
Active
DC Motor
Gearmotor
Brushed
24VDC
60 RPM
513.83 / 3628.46
22.8W
-
Round - 1.654" Dia (42.00mm)
0.315" (8.00mm)
0.988" (25.10mm)
1.260" (32.00mm)
Wire Leads
-
58
1062.11 / 7500.13
-
Showing
of 3

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.