Motors - AC, DC

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
50
In Stock
1 : $5.20000
Bulk
-
Bulk
Active
DC Motor
Gearmotor
-
6 ~ 12VDC
-
19.44 / 137.3
2.4W
-
Round - 0.961" Dia (24.40mm)
0.157" (4.00mm)
0.453" (11.50mm)
0.669" (17.00mm)
Solder Tab
-
-
-
-
MOT-RA37GM12V330R
MOT-RA37GM12V330R
37MM SPUR GEAR MOTOR - BRUSHED,
ISL Products International
10
Marketplace
1 : $165.22000
Box
-
Box
Active
DC Motor
Gearmotor
Brushed
12VDC
330 RPM
34.72 / 245.17
10W
-
Round - 1.457" Dia (37.00mm)
0.236" (6.00mm)
4.220" (107.20mm)
1.220" (31.00mm)
-
-
16
83.32 / 588.40
-
Showing
of 2

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.