Motors - AC, DC
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900 In Stock | 1 : $33.92000 Tray | Tray | Active | DC Motor | Gearmotor | - | 12VDC | 100 RPM | 8.5 / 60 | - | - | Round - 0.629" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 120 | 12.75 / 90 | - | |||
34 In Stock | 1 : $555.60000 Bulk | Bulk | Active | DC Motor | Gearmotor | Brushed | 24VDC | 9.5 RPM | 1495 / 10555 | 15W | - | - | 0.315" (8.00mm) | 1.095" (27.80mm) | 1.260" (32.00mm), 1.417" (36.00mm) | Wire Leads | Key, Noise Filter | 301.68 | 2124 / 15000 | -20°C ~ 70°C | |||
26 Marketplace | 1 : $59.90000 Box | Box | Active | DC Motor | Gearmotor | Brushed | 12VDC | 76 RPM | 152.76 / 1078.73 | 11W | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 3.189" (81.00mm) | 1.220" (31.00mm) | - | - | 70 | 328.85 / 2322.21 | - | |||
27 Marketplace | 1 : $78.92000 Box | - | Box | Active | DC Motor | Gearmotor | Brushed | 24VDC | 96 RPM | 128.5 / 945 | 15W | - | Round - 1.417" Dia (36.00mm) | 0.236" (6.00mm) | 3.622" (92.00mm) | 0.709" (18.00mm) | Wire Leads | - | 51 | 555 / 3922 | - | ||
60 Marketplace | 1 : $78.96000 Bag | Bag | Active | DC Motor | Gearmotor | Brushed | 24VDC | 44 RPM | 1013.78 / 7158.85 | 66W | - | Round - 2.323" (59.00mm) | 0.372" (9.45mm) | 1.102" (28.00mm) | 2.000" (50.80mm) | Wire Leads with Connector | - | - | 1527.61 / 10787.32 | - | |||
101 Marketplace | 1 : $180.92000 Box | - | Box | Active | DC Motor | Gearmotor | Brushed | 12VDC | 47 RPM | 277.7 / 1961.3 | 9.6W | - | Round - 1.181" Dia (30.00mm) | 0.236" (6.00mm) | 3.161" (80.30mm) | - | Quick Connect | - | 264 | 819.35 / 5785.92 | - | ||
105 Marketplace | 1 : $215.90000 Box | - | Box | Active | DC Motor | Gearmotor | Brushed | 3VDC | 150 RPM | 3.2 / 22.5 | 0.59W | - | Round - 0.472" Dia (12.00mm) | 0.118" (3.00mm) | 1.945" (49.40mm) | 0.768" (19.50mm) | Quick Connect | - | 64 | 7.3 / 51.5 | - | ||
10 Marketplace | 1 : $141.98000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | Brushed | 24VDC | 27 RPM | 41.66 / 294.2 | 1.03W | - | Round - 0.866" Dia (22.00mm) | 0.236" (6.00mm) | 3.787" (96.20mm) | 0.669" (17.00mm) | - | - | 246 | 208.31 / 1471 | - | ||
15 Marketplace | 1 : $164.92000 Box | - | Box | Active | DC Motor | Gearmotor | Brushed | 24VDC | 161 RPM | 73.6 / 519.75 | 8.75W | - | Round - 1.181" Dia (30.00mm) | 0.236" (6.00mm) | 3.736" (94.90mm) | 0.945" (24.00mm) | - | - | 35 | 166.65 / 1176.8 | - | ||
8 Marketplace | 1 : $181.90000 Box | - | Box | Active | DC Motor | Gearmotor | Brushed | 6VDC | 8.6 RPM | 62.5 / 441.3 | 0.4W | - | Round - 0.630" Dia (16.00mm) | 0.118" (3.00mm) | 2.083" (52.90mm) | 0.394" (10.00mm) | - | - | - | 124.98 / 882.59 | - | ||
9 Marketplace | 1 : $186.96000 Box | - | Box | Active | DC Motor | Gearmotor | Brushed | 24VDC | 1.6 RPM | 69.44 / 490.33 | 0.9W | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 4.528" (115.00mm) | 1.220" (31.00mm) | - | - | - | 249.97 / 1765.20 | - | ||
8 Marketplace | 1 : $202.96000 Box | - | Box | Active | DC Motor | Gearmotor | Brushed | 12VDC | 20 RPM | 166.6 / 1176.8 | 12.8W | Incremental | Round - 1.260" Dia (32.00mm) | 0.236" (6.00mm) | 3.874" (98.40mm) | 0.709" (18.00mm) | Wire Leads with Connector | - | 264 | 2083.1 / 14709.9 | - | ||
11 Marketplace | 1 : $265.94000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | Brushed | 12VDC | 1.65 RPM | 11957.04 / 84435.26 | 14.61W | - | Round - 1.772" Dia (45.00mm) | 0.315" (8.00mm) | 6.008" (152.60mm) | 1.378" (35.00mm) | - | - | 3600 | 1249.86 / 8825.99 | - |