Motors - AC, DC

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
4,396
In Stock
1 : $1.20000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
DC Motor
Vibration, ERM (Haptic)
-
3VDC
-
-
-
-
-
-
-
-
Wire Leads
-
-
-
-20°C ~ 70°C
C0720B001F_BACK
VC0720B001F
VIBRATION ERM MOTOR 10K RPM 0.3G
Vybronics Inc
225
In Stock
1 : $3.64000
Tray
-
-
Tray
Active
DC Motor
Vibration, ERM (Haptic)
-
3VDC
10000 RPM
-
-
-
Round - 0.276" Dia (7.00mm)
-
-
-
Solder Tab
-
-
-
-20°C ~ 60°C
VZ4FC1B0951788U
VZ4FC1B0951788U
VIBRATION ERM MOTOR 9K RPM 0.9G
Vybronics Inc
1,510
In Stock
1 : $2.79000
Cut Tape (CT)
1,000 : $2.23065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC Motor
Vibration, ERM (Haptic)
Brushless (BLDC)
3VDC
10000 RPM
0.977 / 6.9
-
-
Rectangular - 0.191" x 0.177" (4.85mm x 4.50mm)
-
0.156" (3.95mm)
-
Solder Tab
-
-
-
-20°C ~ 70°C
Z3TH8B171700L
VZ3TH8B171700L
VIBRATION ERM MTR 13K RPM 0.4G
Vybronics Inc
2,539
In Stock
1 : $3.21000
Tray
-
-
Tray
Active
DC Motor
Vibration, ERM (Haptic)
Brushed
2.7VDC
13000 RPM
-
-
-
Rectangular - 0.150" x 0.114" (3.80mm ~ 2.90mm)
-
0.164" (4.17mm)
-
Pressure Contact
-
-
-
-30°C ~ 70°C
L120628H
VL120628H
VIBRATION LRA MTR 200HZ 1.8G
Vybronics Inc
761
In Stock
1 : $3.66000
Tray
-
-
Tray
Active
AC Motor
Vibration, LRA (Haptic)
-
2VAC
-
-
-
-
Rectangular - 0.236" x 0.110" (6.00mm ~ 2.80mm)
-
-
-
Wire Leads
-
-
-
-20°C ~ 60°C
VLV041235L
VLV041235L
VIBRATION LRA MOTOR 240HZ 1.6G
Vybronics Inc
301
In Stock
1 : $4.07000
Tray
-
-
Tray
Active
AC Motor
Vibration, LRA (Haptic)
-
1.8VAC
-
-
-
-
Rectangular - 0.157" x 0.472" (4.00mm x 12.00mm)
-
-
-
Solder Tab
-
-
-
-20°C ~ 60°C
PHUA3015-30A-21-000
PHUA3015-30A-21-000
VIBRATION PIEZO MOTOR 12V
TDK Corporation
288
In Stock
1 : $25.49000
Tray
-
Tray
Active
DC Motor
Vibration, Piezo (Haptic)
-
12VDC
-
-
-
-
Rectangular - 1.181" x 0.591" (30.00mm x 15.00mm)
-
-
-
Solder Pad
-
-
-
-10°C ~ 60°C
VC1026B204L
VC1026B204L
VIBRATION ERM MOTOR 10K RPM 0.8G
Vybronics Inc
349
In Stock
1 : $3.07000
Tray
-
Tray
Active
DC Motor
Vibration, ERM (Haptic)
Brushed
3VDC
13500 RPM
1.1 / 7.8
-
-
Round - 0.394" Dia (10.00mm)
-
-
-
Solder Tab
-
-
-
-30°C ~ 70°C
JYLRA1040ZF
JYLRA1040ZF
VIBRATION LRA COIN LINEAR MOTOR
JIE YI ELECTRONICS LIMITED
1,915
In Stock
1 : $2.99000
Tray
-
Tray
Active
AC Motor
Vibration, LRA (Haptic)
-
2.5VAC
-
3.055 / 21.57
-
-
Round - 0.394" Dia (10.00mm)
-
-
-
Pressure Contact
-
-
-
-
JYC0820FL
JYC0820FL
VIBRATION ERM MOTOR 8MM FPC
JIE YI ELECTRONICS LIMITED
1,760
In Stock
1 : $3.09000
Tray
-
Tray
Active
DC Motor
Vibration, ERM (Haptic)
Brushed
3VDC
12000 RPM
0.835 / 5.9
-
-
Round - 0.315" Dia (8.00mm)
-
-
-
Solder Tab
-
-
-
-
Showing
of 10

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.