Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
668 In Stock | 1 : $1.95000 Bulk | - | - | Bulk | Active | DC Motor | Vibration, ERM (Haptic) | - | 5VDC | 11000 RPM | - | - | - | - | - | - | - | Wire Leads | - | - | - | - | ||
1,299 In Stock | 1 : $2.95000 Bulk | - | - | Bulk | Active | DC Motor | Gearmotor | Brushed | 3 ~ 6VDC | 200 RPM | 84.99 / 600 | - | - | - | - | - | - | Cable with Connector | - | 48 | - | - |