Motors - AC, DC

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
2546
MOTOR LO INERTIA 1820 RPM 0.5-3V
Kitronik Ltd.
419
In Stock
1 : $1.88000
Bag
Tariff may apply if shipping to the United States
-
Bag
Active
DC Motor
-
-
0.5 ~ 3VDC
1820 RPM
-
-
-
Round - 0.961" Dia (24.40mm)
0.079" (2.00mm)
0.413" (10.50mm)
-
Wire Leads
-
-
-
-
M25N-1
STANDARD ROUND DC BRUSH
NMB Technologies Corporation
212
In Stock
1 : $10.14000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
DC Motor
Standard
Brushed
31VDC
11000 RPM
3.31 / 23.4
-
-
Round - 1.008" Dia (25.60mm)
0.079" (2.00mm)
0.374" (9.50mm)
0.669" (17.00mm)
-
-
-
-
-
ROB-20441
THREE PHASE BRUSHLESS GIMBAL STA
SparkFun Electronics
55
In Stock
1 : $47.35000
Bulk
-
-
Bulk
Active
DC Motor
Standard
Brushless (BLDC)
7.4VDC
2000 RPM
-
-
-
Round - 1.260" Dia (32.00mm)
0.232" (5.90mm)
-
-
Wire Leads with Connector
-
-
-
-10°C ~ 60°C
16N78
STANDARD MOTOR 10000 RPM 1.5V
Portescap
19
In Stock
1 : $74.76000
Tray
-
Tray
Active
DC Motor
Standard
Brushed
1.5VDC
10000 RPM
0.977 / 6.9
4.7W
-
Round - 0.629" Dia (16.00mm)
0.059" (1.50mm)
0.295" (7.50mm)
0.354" (9.00mm)
Solder Tab
-
-
-
-30°C ~ 85°C
16G88
STANDARD MOTOR 11000 RPM 3V
Portescap
25
In Stock
1 : $96.25000
Tray
-
Tray
Active
DC Motor
Standard
Brushed
3VDC
11000 RPM
0.821 / 5.8
4.5W
-
Round - 0.629" Dia (16.00mm)
0.059" (1.50mm)
0.295" (7.50mm)
0.394" (10.00mm)
Solder Tab
-
-
-
-30°C ~ 85°C
PC280LG-301
LOW VOLTAGE DC MOTORS
Johnson Motor
86
In Stock
1 : $7.27000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
DC Motor
Standard
Brushed
18VDC
-
-
7.4W
-
Round - 1.000" Dia (25.40mm)
0.079" (2.00mm)
-
0.669" (17.00mm)
Solder Tab
-
-
0.64 / 4.52
-10°C ~ 55°C
Showing
of 6

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.