Motors - AC, DC
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,517 In Stock | 1 : $5.22000 Bulk | - | Bulk | Active | DC Motor | Standard | Brushed | 12VDC | 12850 RPM | 0.694 / 4.9 | - | - | Round - 0.953" Dia (24.20mm) | 0.059" (1.50mm) | 0.453" (11.50mm) | - | Connector | - | - | - | - | |||
27 Marketplace | 1 : $148.10000 Box | - | - | Box | Active | DC Motor | Gearmotor | Brushed | 12VDC | 38 RPM | 263.86 / 1863.26 | 7.27W | - | Round - 1.260" Dia (32.00mm) | 0.236" (6.00mm) | 4.382" (111.30mm) | 1.023" (26.00mm) | - | - | 139 | 416.62 / 2942 | - | ||
86 Marketplace | 1 : $221.50000 Box | - | - | Box | Active | DC Motor | Gearmotor | Brushed | 12VDC | 252 RPM | 375.24 / 2649.76 | 70W | - | Round - 1.496" Dia (38.00mm) | 0.315" (8.00mm) | 4.547" (115.50mm) | 1.220" (31.00mm) | - | - | - | 1878.82 / 13267.42 | - | ||
4 Marketplace | 1 : $59.25000 Bag | - | - | Bag | Active | DC Motor | Gearmotor | Brushed | 12VDC | 8 RPM | 250.0 / 1765 | 1.5W | Incremental | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 3.386" (86.00mm) | 1.22" (31.00mm) | Connector | - | 610 | 624.93 / 4412.98 | - | ||
7 Marketplace | 1 : $169.96000 Box | - | - | Box | Active | DC Motor | Gearmotor | Brushed | 24VDC | 50 RPM | 1485.95 / 10493.12 | 54.8W | - | Round - 3.031" Dia (77.00mm) | 0.394" (10.00mm) | 1.220" (31.00mm) | 2.000" (50.80mm) | Wire Leads | - | - | 4166.21 / 29419.95 | - | ||
9 Marketplace | 1 : $230.96000 Box | - | * | Box | Active | DC Motor | Gearmotor | Brushed | 24VDC | 60 RPM | 513.83 / 3628.46 | 22.8W | - | Round - 1.654" Dia (42.00mm) | 0.315" (8.00mm) | 0.988" (25.10mm) | 1.260" (32.00mm) | Wire Leads | - | 58 | 1062.11 / 7500.13 | - | ||
7 Marketplace | 1 : $307.15000 Bag | - | - | Bag | Active | DC Motor | Gearmotor | Brushed | 24VDC | 55 RPM | 2430.29 / 17161.64 | 90W | - | Round - 2.047" Dia (52.00mm) | 0.472" (12.00mm) | 1.102" (28.00mm) | 1.654" (42.00mm) | Wire Leads | - | 77 | 5554.95 / 39226.6 | - | ||
3 Marketplace | 1 : $310.00000 Bulk | - | - | Bulk | Active | DC Motor | Gearmotor | Brushless (BLDC) | 24VDC | 58 RPM | 1208.2 / 8531.79 | 52W | - | Round - 2.244" Dia (57.00mm) | 0.472" (12.00mm) | 6.831" (173.50mm) | 1.772" (45.00mm) | - | - | 77 | 9912.82 / 69999.87 | - | ||
0 In Stock Check Lead Time | 1 : $26.64000 Box | - | Box | Active | DC Motor | Gearmotor | - | 12VDC | 55 RPM | 7.08 / 50 | - | - | Round - 0.630" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 240 | 8.5 / 60 | - | |||
1 In Stock | 1 : $168.14000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 12VDC | 13800 RPM | 25.78 / 182 | 241W | - | Round - 1.575" Dia (40.00mm) | 0.197" (5.00mm) | 0.984" (25.00mm) | 1.102" (28.00mm) | Solder Tab | - | - | - | -20°C ~ 45°C |