Motors - AC, DC

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
27
Marketplace
1 : $78.92000
Box
-
Box
Active
DC Motor
Gearmotor
Brushed
24VDC
96 RPM
128.5 / 945
15W
-
Round - 1.417" Dia (36.00mm)
0.236" (6.00mm)
3.622" (92.00mm)
0.709" (18.00mm)
Wire Leads
-
51
555 / 3922
-
MOT-I-81413-71
MOT-I-81413-71
38MM PLANETARY GEAR MOTOR - BRUS
ISL Products International
86
Marketplace
1 : $221.50000
Box
-
Box
Active
DC Motor
Gearmotor
Brushed
12VDC
252 RPM
375.24 / 2649.76
70W
-
Round - 1.496" Dia (38.00mm)
0.315" (8.00mm)
4.547" (115.50mm)
1.220" (31.00mm)
-
-
-
1878.82 / 13267.42
-
MOT-I-81614
MOT-I-81614
42mm Planetary Gear Motor - Brus
ISL Products International
24
Marketplace
1 : $225.25000
Bag
-
Bag
Active
DC Motor
Gearmotor
Brushless (BLDC)
24VDC
266 RPM
305.52 / 2157.46
62W
-
Round - 1.654" Dia (42.00mm)
0.315" (8.00mm)
0.787" (20.00mm)
1.102" (28.00mm)
Wire Leads
-
15
708.26 / 5001.39
-
MOT-IG52GM 24V-L
MOT-IG52GM 24V-L
52MM PLANETARY GEAR MOTOR - BRUS
ISL Products International
10
Marketplace
1 : $307.10000
Box
-
Box
Active
DC Motor
Gearmotor
Brushed
24VDC
186 RPM
263.86 / 1863.26
36.72W
-
Round - 2.047" Dia (52.00mm)
0.472" (12.00mm)
7.657" (194.50mm)
1.575" (40.00mm)
-
-
19
2083.11 / 14709.98
-
Showing
of 4

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.