Motors - AC, DC

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
HG37-060-AB-00
HG37-300-AA-00
12V DC PLANETARY GEAR MOTOR, 14.
Nidec Components Corporation
58
In Stock
1 : $29.92000
Box
-
Box
Active
DC Motor
Gearmotor
-
12VDC
14.5 RPM
83.27 / 588
-
-
Round - 1.457" Dia (37.00mm)
0.236" (6.00mm)
0.913" (23.20mm)
-
Solder Tab
-
300
83.27 / 588
-
HG37-060-AB-00
HG37-010-AA-00
12V DC PLANETARY GEAR MOTOR, 460
Nidec Components Corporation
0
In Stock
Check Lead Time
9 : $25.46778
Box
-
Box
Active
DC Motor
Gearmotor
-
12VDC
460 RPM
4.107 / 29
-
-
Round - 1.457" Dia (37.00mm)
0.236" (6.00mm)
0.913" (23.20mm)
-
Solder Tab
-
10
6.23 / 44
-
Showing
of 2

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.