Motor Start, Motor Run Capacitors (AC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Polarization
Applications
Lead Spacing
Size / Dimension
Height - Seated (Max)
Mounting Type
Package / Case
B33331I6206J080
B33331I6206J080
20UF 450V S2 AL 35X75 VDE UL 2+2
EPCOS - TDK Electronics
613
In Stock
1 : $11.03000
Bulk
-
Bulk
Active
20µF
±5%
450V
-
Polypropylene (PP), Metallized
-40°C ~ 85°C
-
Motor Run
-
1.378" Dia (35.00mm)
3.031" (77.00mm)
Chassis Mount
Radial, Can
C274AC35200SA0J
C274AC35200SA0J
CAP FILM 20UF 5% 470VAC RADIAL
KEMET
235
In Stock
1 : $13.18000
Bulk
-
Bulk
Active
20µF
±5%
470V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
-
Motor Run
0.528" (13.40mm)
1.772" Dia (45.00mm)
2.992" (76.00mm)
Chassis, Stud Mount
Radial, Can
Showing
of 2

Motor Start, Motor Run Capacitors (AC)


A motor start capacitor provides a temporary power boost to help single-phase electric motors start by creating a phase shift in the windings and is disconnected once the motor reaches operating speed. A run capacitor, on the other hand, stays in the circuit continuously, improving efficiency, torque, and power factor while the motor runs. If a start capacitor fails, the motor may hum, struggle to start, or fail entirely, whereas a faulty run capacitor can cause overheating, reduced efficiency, or motor stalling under load.