Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,783 In Stock 10,000 Factory | 1 : $3.83000 Cut Tape (CT) 2,000 : $2.04347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | Parallel | Power MOSFET | - | General Purpose | - | 8V ~ 60V | 8V ~ 60V | -40°C ~ 150°C (TJ) | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP | ||
5,346 In Stock 10,000 Factory | 1 : $4.95000 Tube | - | Tube | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | Parallel | Power MOSFET | - | General Purpose | - | 8V ~ 60V | 8V ~ 60V | -40°C ~ 150°C (TJ) | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP | ||
1,700 In Stock 10,000 Factory | 1 : $3.95000 Cut Tape (CT) 2,500 : $1.99050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | Parallel | Power MOSFET | - | General Purpose | - | 8V ~ 60V | 8V ~ 60V | -40°C ~ 150°C (TJ) | Surface Mount | 36-VFQFN Exposed Pad | 36-VQFN (6x6) | ||
0 In Stock | 180 : $3.29067 Tube | - | Tube | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | Parallel | Power MOSFET | - | General Purpose | - | 8V ~ 60V | 8V ~ 60V | -40°C ~ 150°C (TJ) | Surface Mount | 36-VFQFN Exposed Pad | 36-VQFN (6x6) |