Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
45,437
In Stock
1 : $1.97000
Cut Tape (CT)
2,000 : $0.89991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Brushed DCDriver - Fully Integrated, Control and Power StageHalf Bridge (4)ParallelPower MOSFET-General Purpose1A2.7V ~ 5.5V2.5V ~ 13.5V-20°C ~ 85°C (TA)Surface Mount24-LSSOP (0.220", 5.60mm Width)24-SSOP
8-SOP
BD6231F-E2
IC MOTOR DRIVER 6V-32V 8SOP
Rohm Semiconductor
56,654
In Stock
1 : $2.86000
Cut Tape (CT)
2,500 : $1.30760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Brushed DCDriver - Fully Integrated, Control and Power StageHalf Bridge (2)On/OffPower MOSFET-Media Player1A6V ~ 32V6V ~ 32V-40°C ~ 150°C (TJ)Surface Mount8-SOIC (0.173", 4.40mm Width)8-SOP
16-DIP SOT38-1
L293DNE
IC MTR DRV BIPOLAR 4.5-36V 16DIP
Texas Instruments
2,806
In Stock
10,000
Factory
1 : $1.00000
Bulk
1 : $3.08000
Tube
-
Bulk
Tube
ActiveBipolarBrushed DCDriver - Fully Integrated, Control and Power StageHalf Bridge (4)ParallelBipolar-General Purpose600mA4.5V ~ 36V4.5V ~ 36V0°C ~ 70°C (TA)Through Hole16-DIP (0.300", 7.62mm)16-PDIP
20-SOIC 0.295
L293DD013TR
IC MTR DRV BIPOLR 4.5-36V 20SOIC
STMicroelectronics
10,708
In Stock
1 : $9.18000
Cut Tape (CT)
1,000 : $5.20956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBipolarBrushed DCDriver - Fully Integrated, Control and Power StageHalf Bridge (4)Parallel--General Purpose600mA4.5V ~ 36V4.5V ~ 36V-40°C ~ 150°C (TJ)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SO
20-SOIC 0.295
L293DD
IC MTR DRV BIPOLR 4.5-36V 20SOIC
STMicroelectronics
1,771
In Stock
1 : $8.33000
Tube
-
Tube
ActiveBipolarBrushed DCDriver - Fully Integrated, Control and Power StageHalf Bridge (4)Parallel--General Purpose600mA4.5V ~ 36V4.5V ~ 36V-40°C ~ 150°C (TJ)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SO
16-DIP SOT38-1
L293D
IC MTRDRV BIPLR 4.5-36V 16PWRDIP
STMicroelectronics
2,061
In Stock
1 : $8.52000
Tube
-
Tube
ActiveBipolarBrushed DCDriver - Fully Integrated, Control and Power StageHalf Bridge (4)Parallel--General Purpose600mA4.5V ~ 36V4.5V ~ 36V-40°C ~ 150°C (TJ)Through Hole16-DIP (0.300", 7.62mm)16-PowerDIP
20-SOIC 0.295
L297D013TR
IC MOTOR DRV BIPOLAR/UNIPLR 20SO
STMicroelectronics
2,584
In Stock
1 : $15.91000
Cut Tape (CT)
1,000 : $10.07824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBipolar, Unipolar-Controller - Commutation, Direction ManagementPre-Driver - Half Bridge (4)Parallel-1, 1/2General Purpose-4.75V ~ 7V--40°C ~ 150°C (TJ)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SO
8-DFN
A3910EEETR-T
IC MOTOR DRIVER 2.5V-5.5V 8DFN
Allegro MicroSystems
108,302
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.24897
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Brushed DCDriver - Fully Integrated, Control and Power StageHalf Bridge (2)ParallelPower MOSFET-Battery Powered500mA2.5V ~ 5.5V2.5V ~ 5.5V-40°C ~ 150°C (TJ)Surface Mount8-UFDFN Exposed Pad8-DFN (2x2)
20-SOIC 0.295
L297D
IC MOTOR DRV BIPOLAR/UNIPLR 20SO
STMicroelectronics
2,912
In Stock
1 : $15.88000
Tube
-
Tube
ActiveBipolar, Unipolar-Controller - Commutation, Direction ManagementPre-Driver - Half Bridge (4)Parallel-1, 1/2General Purpose-4.75V ~ 7V--40°C ~ 150°C (TJ)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SO
18-DIP
L6506
IC MTR DRVR BIPOLAR 4.5-7V 18DIP
STMicroelectronics
356
In Stock
1 : $4.39000
Tube
-
Tube
ObsoleteBipolar-Controller - Current ManagementPre-Driver - Half Bridge (4)Parallel-1, 1/2General Purpose-4.5V ~ 7V-0°C ~ 125°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-DIP
20-DIP
L297/1
IC MOTOR DRVR BIPLR/UNIPLR 20DIP
STMicroelectronics
0
In Stock
Check Lead Time
1 : $17.95000
Tube
-
Tube
ActiveBipolar, Unipolar-Controller - Commutation, Direction ManagementPre-Driver - Half Bridge (4)Parallel-1, 1/2General Purpose-4.75V ~ 7V--40°C ~ 150°C (TJ)Through Hole20-DIP (0.300", 7.62mm)20-DIP
Showing
of 11

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.