Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000 In Stock | 1 : $6.54000 Cut Tape (CT) 250 : $3.27248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | Power MOSFET | 1 ~ 1/16 | General Purpose | 2A | 0V ~ 5.3V | 8V ~ 37V | -40°C ~ 125°C (TA) | Surface Mount | 28-WFQFN Exposed Pad | 28-WQFN (5.5x3.5) | ||
4,980 In Stock 6,000 Factory | 1 : $5.61000 Cut Tape (CT) 3,000 : $2.47500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | Power MOSFET | 1 ~ 1/16 | General Purpose | 2A | 0V ~ 5.3V | 8V ~ 37V | -40°C ~ 125°C (TA) | Surface Mount | 28-WFQFN Exposed Pad | 28-WQFN (5.5x3.5) | ||
0 In Stock 9,000 Factory | 1 : $5.38000 Cut Tape (CT) 3,000 : $2.37150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | Power MOSFET | 1 ~ 1/16 | General Purpose | 2A | 0V ~ 5.3V | 8V ~ 37V | -40°C ~ 125°C (TA) | Surface Mount | 28-WFQFN Exposed Pad | 28-WQFN (5.5x3.5) | ||
0 In Stock | 1 : $4.63000 Cut Tape (CT) 2,000 : $2.47500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | Power MOSFET | 1 ~ 1/16 | General Purpose | 1.4A | 8V ~ 37V | 8V ~ 37V | -40°C ~ 150°C (TJ) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-HTSSOP | ||
0 In Stock | 1 : $4.63000 Cut Tape (CT) 3,000 : $2.47500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI, Step/Direction | NMOS | 1 ~ 1/256 | Automotive | 1.5A | 0V ~ 5.5V | 4.5V ~ 45V | -40°C ~ 125°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | |||
0 In Stock | 1 : $5.41000 Tube | - | Tube | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | Power MOSFET | 1 ~ 1/16 | General Purpose | 1.4A | 8V ~ 37V | 8V ~ 37V | -40°C ~ 150°C (TJ) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-HTSSOP | ||
0 In Stock | 1 : $4.63000 Cut Tape (CT) 3,000 : $2.47500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI, Step/Direction | NMOS | 1 ~ 1/256 | Automotive | 1.5A | 0V ~ 5.5V | 4.5V ~ 45V | -40°C ~ 125°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | |||
0 In Stock | 1 : $4.83000 Cut Tape (CT) 2,000 : $2.57850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | Power MOSFET | 1 ~ 1/16 | General Purpose | 1.4A | 8V ~ 37V | 8V ~ 37V | -40°C ~ 150°C (TJ) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-HTSSOP | ||
0 In Stock 6,750 Factory | 1 : $6.31000 Cut Tape (CT) 250 : $3.15520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | Power MOSFET | 1 ~ 1/16 | General Purpose | 2A | 0V ~ 5.3V | 8V ~ 37V | -40°C ~ 125°C (TA) | Surface Mount | 28-WFQFN Exposed Pad | 28-WQFN (5.5x3.5) |