Motor Drivers, Controllers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
36,734
In Stock
1 : $1.82000
Cut Tape (CT)
2,000 : $0.92511
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
Parallel
Power MOSFET
-
General Purpose
1A
2.7V ~ 5.5V
2.5V ~ 13.5V
-20°C ~ 85°C (TA)
Surface Mount
24-LSSOP (0.220", 5.60mm Width)
24-SSOP
8-DIP
4489
L9110H H-BRIDGE 8DIP MOTOR DRIVE
Adafruit Industries LLC
207
In Stock
1 : $1.50000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Bipolar
Brushed DC
Driver
Half Bridge (2)
PWM
-
-
DC Motors, General Purpose
800mA
-
2.5V ~ 12V
-
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
L293DNE
L293NE
IC MTR DRV BIPOLAR 4.5-36V 16DIP
Texas Instruments
549
In Stock
1 : $4.35000
Tube
-
-
Tube
Active
Bipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
Parallel
Bipolar
-
General Purpose
1A
4.5V ~ 36V
4.5V ~ 36V
0°C ~ 70°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
AL9910A-5SP-13
ZXBM5210-SP-13
IC MOTOR DRIVER 3V-18V 8SO
Diodes Incorporated
0
In Stock
2,500 : $0.48854
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Power MOSFET
-
General Purpose
-
3V ~ 18V
3V ~ 18V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
Showing
of 4

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.