Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-TSSOP EP
A4979GLPTR-T
IC MTR DRV BIPOLR 3-5.5V 28TSSOP
Allegro MicroSystems
0
In Stock
1 : $3.90000
Cut Tape (CT)
4,000 : $2.08500
Tape & Reel (TR)
1 : $1.00000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveBipolar-Driver - Fully Integrated, Control and Power StageHalf Bridge (4)SPI, Step/DirectionDMOS1, 1/2, 1/4, 1/16General Purpose1.5A3V ~ 5.5V7V ~ 50V-40°C ~ 150°C (TJ)Surface Mount28-TSSOP (0.173", 4.40mm Width) Exposed Pad28-TSSOP-EP
28-TSSOP EP
A3921KLPTR-T
IC MOTOR DRIVER 5.5V-50V 28TSSOP
Allegro MicroSystems
0
In Stock
1 : $3.93000
Cut Tape (CT)
4,000 : $2.10000
Tape & Reel (TR)
1 : $1.00000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active-Brushed DCController - Commutation, Direction ManagementPre-Driver - Half Bridge (2)PWMPower MOSFET-Automotive-5.5V ~ 50V--40°C ~ 150°C (TA)Surface Mount28-TSSOP (0.173", 4.40mm Width) Exposed Pad28-TSSOP-EP
28-TSSOP EP
A3941KLPTR-T
IC MOTOR DRIVER 5.5V-50V 28TSSOP
Allegro MicroSystems
0
In Stock
1 : $4.13000
Cut Tape (CT)
4,000 : $2.20500
Tape & Reel (TR)
1 : $1.00000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active-Brushed DCController - Commutation, Direction ManagementPre-Driver - Half Bridge (2)PWMPower MOSFET-Automotive-5.5V ~ 50V--40°C ~ 150°C (TA)Surface Mount28-TSSOP (0.173", 4.40mm Width) Exposed Pad28-TSSOP-EP
30-MPSO
VNH5019ATR-E
IC MTR DRV 5.5-24V MULTIPWRSO-30
STMicroelectronics
0
In Stock
1 : $11.30000
Cut Tape (CT)
1,000 : $7.83668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Brushed DCDriver - Fully Integrated, Control and Power StageHalf Bridge (2)Parallel, PWMPower MOSFET-Automotive30A5.5V ~ 24V5.5V ~ 24V-40°C ~ 150°C (TJ)Surface Mount30-PowerSOP (0.630", 16.00mm Width)MultiPowerSO-30
Showing
1 - 4
of 4

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.