Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,533 In Stock | 1 : $1.13000 Cut Tape (CT) 3,000 : $0.48076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | Power MOSFET | - | General Purpose | 500mA | 3V ~ 5.5V | 3V ~ 5.5V | -40°C ~ 150°C (TJ) | Surface Mount | 8-UFDFN Exposed Pad | 8-DFN (2x2) | ||
13,342 In Stock | 1 : $1.20000 Cut Tape (CT) 1,500 : $0.54540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | DMOS | 1, 1/2 | General Purpose | 1A | 2.7V ~ 15V | 2.7V ~ 15V | -40°C ~ 150°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN-EP (4x4) | ||
28,758 In Stock | 1 : $2.29000 Cut Tape (CT) 4,000 : $1.04764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Step/Direction | Power MOSFET | >256 Microsteps | Battery Powered | 1.3A | 0V ~ 5V | 1.8V ~ 10V | -40°C ~ 150°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) | |||
17,159 In Stock | 1 : $2.86000 Cut Tape (CT) 3,000 : $1.43733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Analog | DMOS | - | General Purpose | 3.5A | 8V ~ 40V | 8V ~ 40V | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
2,097 In Stock | 1 : $8.52000 Tube | - | Tube | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | - | - | General Purpose | 600mA | 4.5V ~ 36V | 4.5V ~ 36V | -40°C ~ 150°C (TJ) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PowerDIP | ||
164,740 In Stock | 1 : $1.15000 Cut Tape (CT) 2,500 : $0.48854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | Power MOSFET | - | General Purpose | - | 3V ~ 18V | 3V ~ 18V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
110 In Stock | 1 : $1.20000 Cut Tape (CT) 1,500 : $0.54540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | DMOS | 1, 1/2 | General Purpose | 1A | 2.7V ~ 15V | 2.7V ~ 15V | -40°C ~ 150°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN/MLP (3x3) |