Motor Driver Boards, Modules

Results: 2
Series
Big Easy DriverEasy Driver
Voltage - Load
30V35V
Current - Output
0.75A2A
Voltage - Supply
5VDC6 ~ 30V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Motor Type
Control / Drive Type
Number of Motors
Voltage - Load
Current - Output
Voltage - Supply
Interface
Mounting Type
Operating Temperature
Features
For Use With/Related Products
ROB-12859
ROB-12859
STEPPER DRIVER 2A 35V LOAD
SparkFun Electronics
80
In Stock
1 : $21.50000
Bulk
Bulk
ActiveBoardStepperStepper, Bipolar135V2A5VDCStep / DirectionChassis Mount-20°C ~ 85°C--
ROB-12779
ROB-12779
STEPPER DRIVER 0.75A 30V LOAD
SparkFun Electronics
0
In Stock
Check Lead Time
1 : $16.95000
Bulk
Bulk
ActiveBoardStepperStepper, Bipolar130V0.75A6 ~ 30VStep / DirectionChassis Mount-20°C ~ 85°C--
Showing
of 2

Motor Driver Boards, Modules


Motor driver boards and modules contain the circuitry necessary to supply adequate power and control for AC, DC brushed and brushless, servo and stepper motor(s). Boards consist of an open frame design and are mounted at the user's discretion. Modules include some type of enclosure and are mounted using flanges, tabs and DIN rail. Communication interfaces may include; CAN, PWM, RS-232, RS-422, RS-485, SPI, I2C, USB, step/direction, UART and EtherCat.