Optical Motion Sensors

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Sensor Type
Sensing Distance
Output Type
Voltage - Supply
Trigger Type
Features
Package / Case
Operating Temperature
2,847
In Stock
1 : $2.17000
Bulk
-
-
Bulk
Last Time Buy
PIR (Passive Infrared)
-
Voltage
2V ~ 15V
External
-
Radial, Metal Can, Lensed - 3 Lead
-40°C ~ 70°C
ZDP323B1
DIGITAL PIR SENSOR; DUAL ELEMENT
Zilog
1,272
In Stock
1 : $3.67000
Tube
-
Tube
Active
PIR (Passive Infrared)
-
Digital
1.8V ~ 5.5V
External
-
TO-5
-40°C ~ 80°C
PYD 1588
LOW POWER DIGIPYRO MOTION SENS
Excelitas Technologies
1,237
In Stock
1 : $6.16000
Tube
-
Tube
Active
PIR (Passive Infrared)
-
Digital
1.8V ~ 3.6V
-
Low Power
-
-
WL Series_Black
SENSOR PIR WIDE 170UA BLK
Panasonic Electric Works
798
In Stock
1 : $11.38000
Tray
-
Tray
Active
PIR (Passive Infrared)
197" (5m) 16.4'
Digital
2.7V ~ 4V
Internal
Horizontally Wide Lens, Black
Module
-20°C ~ 60°C
ZSBG323671
ZMOTION PIR SENSOR DUAL ELEMENT
Zilog
25,095
In Stock
1 : $1.65000
Box
-
Box
Active
PIR (Passive Infrared)
-
Analog
3V ~ 10V
-
Dual Element, EMI Compensation, High Sensitivity
TO-5 Variant, 3 Leads, Lens Top Metal Can
-40°C ~ 70°C
ZSLM323511
ZMOTION PIR SENSOR SMD DUAL ELEM
Zilog
2,264
In Stock
1 : $2.17000
Cut Tape (CT)
500 : $1.45858
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIR (Passive Infrared)
-
Analog
1V ~ 15V
Internal
-
4-SMD Module
-
PYD-1788
SMART DIGIPYRO DUAL MOTION
Excelitas Technologies
938
In Stock
1 : $7.54000
Tube
-
Tube
Active
PIR (Passive Infrared)
-
Digital
2.7V ~ 3.6V
Internal
Dual Element
TO-205AA, TO-5-3 Metal Can
-
10,251
In Stock
1 : $8.90000
Cut Tape (CT)
500 : $5.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIR (Passive Infrared)
-
Digital
1.8V ~ 3.6V
Internal
Low Power
6-SMD
-40°C ~ 70°C
1,908
In Stock
1 : $4.75000
Cut Tape (CT)
2,000 : $3.17209
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIR (Passive Infrared)
-
Digital
1.8V ~ 3.3V
Internal
-
8-SMD, No Lead
-25°C ~ 85°C
10
In Stock
1 : $26.80000
Bag
-
-
Bag
Active
-
-
-
-
-
-
-
-
Showing
of 10

Optical Motion Sensors


Products in the optical motion sensor family use light (usually infrared) to detect object movement. Passive infrared types detect changes in the amount of infrared light falling on the sensor, such as caused by a warm body passing through their field of view, whereas area reflective types emit light and detect changes in the amount that is reflected by nearby objects. Products such as light curtains for machine safety which detect object presence rather motion are not included.