Inclinometers

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Axis
Measuring Range
Sensitivity
Bandwidth
Voltage Rating
Output Type
Interface
Package / Case
Operating Temperature
Grade
Qualification
60
In Stock
1 : $194.41000
Bulk
-
Bulk
Active
X, Y
±90°
-
100Hz
8 V ~ 30 V
Digital
CAN
Module
-40°C ~ 85°C
-
-
TSDA-A-IR045-HM-W
TILT SENSOR MEMS INCLINOMETER 25
Amphenol Piher Sensing Systems
44
In Stock
1 : $130.87000
Bulk
-
Bulk
Active
X, Y
±25°
-
100Hz
8 V ~ 36 V
Analog
Analog
Module
-40°C ~ 85°C
-
-
TSDA-A-IR045-HM-W
TILT SENSOR MEMS INCLINOMETER 90
Amphenol Piher Sensing Systems
44
In Stock
1 : $159.09000
Bulk
-
Bulk
Active
X, Y
±90°
-
100Hz
8 V ~ 36 V
Digital
CAN
Module
-40°C ~ 85°C
-
-
100
Marketplace
1 : $99.00000
Case
-
-
Case
Active
X
±180°
0.02°
5Hz ~ 100Hz
12 V ~ 36 V
Current, RS-232
Analog
Module
-40°C ~ 85°C
-
-
TSDA-A-IR045-HM-W
TILT SENSOR MEMS INCLINOMETER 45
Amphenol Piher Sensing Systems
22
In Stock
1 : $116.60000
Bulk
-
Bulk
Active
X, Y
±45°
-
100Hz
8 V ~ 36 V
Analog
Analog
Module
-40°C ~ 85°C
-
-
5
In Stock
1 : $150.66000
Case
-
-
Case
Active
X, Y
±90°
0.02°
100Hz
12 V ~ 36 V
Voltage
Modbus
Module
-40°C ~ 85°C
-
-
4
In Stock
1 : $287.96000
Case
-
-
Case
Active
X, Y
±90°
0.01°
100Hz
9 V ~ 36 V
Analog
CAN
Module
-40°C ~ 85°C
-
-
Showing
of 7

Inclinometers


Inclinometer products are designed to measure the orientation of an object with respect to gravity. Typically based on some form of accelerometer, inclinometers are distinguished from general purpose accelerometers by an ability to produce outputs that indicate orientation directly, rather than as measurements of acceleration that require processing to extract orientation information.