Gyroscopes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Axis | Range °/s | Sensitivity (LSB/(°/s)) | Sensitivity (mV/°/s) | Bandwidth | Output Type | Voltage - Supply | Current - Supply | Features | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : $62.33000 Box | - | - | Box | Active | Analog | Z (Yaw) | ±300 | - | 7 | 0.01Hz ~ 2.5kHz | Analog Voltage | 4.75V ~ 5.25V | 3.5 mA | Adjustable Bandwidth, Temperature Sensor | -40°C ~ 105°C | 32-BFCBGA | ||
2 In Stock 3 Marketplace | 1 : $118.58000 Tray 3 : $110.32000 Bulk | - | - | Bulk Tray | Active | Digital | Z (Yaw) | ±80, 160, 320 | 13 ~ 54 | - | 50Hz ~ 330Hz | SPI | 4.75V ~ 5.25V | 41 mA | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | -40°C ~ 105°C | 20-BFLGA | ||
0 In Stock Check Lead Time | 1 : $49.48000 Tray | - | - | Tray | Active | Analog | Z (Yaw) | ±250 | - | 7 | 0.01Hz ~ 2.5kHz | Analog Voltage | 4.75V ~ 5.25V | 3.5 mA | Adjustable Bandwidth, Temperature Sensor | -40°C ~ 105°C | 32-BFCBGA |