Accelerometers

Results: 5
Packaging
BoxBulk
Acceleration Range
±25g±50g±100g±200g±500g
Sensitivity (mV/g)
2.53.2512.52550
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
4
Marketplace
1 : $210.82000
Box
Bulk
Box
Obsolete
Analog
X, Y, Z
±50g
-
25
2kHz
IEPE
3.3V ~ 5.5V
-
-20°C ~ 80°C
Surface Mount
5-SMD, No Lead
SMD
0
In Stock
Obsolete
Bulk
Obsolete
Analog
X, Y, Z
±25g
-
50
2kHz
IEPE
3.3V ~ 5.5V
-
-20°C ~ 80°C
Surface Mount
5-SMD, No Lead
SMD
0
In Stock
Obsolete
Bulk
Obsolete
Analog
X, Y, Z
±100g
-
12.5
2kHz
IEPE
3.3V ~ 5.5V
-
-20°C ~ 80°C
Surface Mount
5-SMD, No Lead
SMD
0
In Stock
Obsolete
Bulk
Obsolete
Analog
X, Y, Z
±200g
-
3.25
2kHz
IEPE
3.3V ~ 5.5V
-
-20°C ~ 80°C
Surface Mount
5-SMD, No Lead
SMD
0
In Stock
Obsolete
Bulk
Obsolete
Analog
X, Y, Z
±500g
-
2.5
2kHz
IEPE
3.3V ~ 5.5V
-
-20°C ~ 80°C
Surface Mount
5-SMD, No Lead
SMD
Showing
of 5

Accelerometers


An accelerometer is an electromechanical sensor used to measure acceleration along one or more axes. This component is a crucial part of many modern electronic devices, often using Micro-Electro-Mechanical Systems (MEMS) technology. Accelerometers can detect both static acceleration, such as the constant force of gravity, and dynamic acceleration resulting from motion or vibration. They are frequently integrated into Inertial Measurement Units (IMUs), which combine accelerometer data with information from other sensors to provide comprehensive motion and orientation tracking. These sensors find applications in various fields, from smartphones and wearables to automotive safety systems and industrial equipment, where precise measurement of acceleration and motion is essential.