Accelerometers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bandwidth
6.25Hz ~ 16kHz6.25Hz ~ 4kHz
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IIM-42351
IIM-42351
COMPACT, LOW POWER 3-AXIS INDUST
TDK InvenSense
21,800
In Stock
1 : $4.24000
Cut Tape (CT)
5,000 : $1.90890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
16384 (±2g) ~ 2048 (±16g)
-
6.25Hz ~ 4kHz
I2C, I3C, SPI
1.71V ~ 3.6V
Selective Scale, Sleep Mode, Temperature Sensor
-40°C ~ 105°C
Surface Mount
14-VFLGA
14-LGA (2.5x3)
IIM-42352
IIM-42352
COMPACT, LOW POWER 3-AXIS INDUST
TDK InvenSense
7,690
In Stock
1 : $7.75000
Cut Tape (CT)
5,000 : $4.12393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
16384 (±2g) ~ 2048 (±16g)
-
6.25Hz ~ 16kHz
I2C, I3C, SPI
1.71V ~ 3.6V
Selective Scale, Sleep Mode, Temperature Sensor
-40°C ~ 105°C
Surface Mount
14-VFLGA
14-LGA (2.5x3)
IIM-42652
IIM-42652
COMPACT, LOW POWER 6-AXIS INDUST
TDK InvenSense
15,542
In Stock
1 : $9.06000
Cut Tape (CT)
5,000 : $4.82245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
16384 (±2g) ~ 2048 (±16g)
-
6.25Hz ~ 16kHz
I2C, I3C, SPI
1.71V ~ 3.6V
Selective Scale, Sleep Mode, Temperature Sensor
-40°C ~ 105°C
Surface Mount
14-VFLGA
14-LGA (2.5x3)
Showing
of 3

Accelerometers


An accelerometer is an electromechanical sensor used to measure acceleration along one or more axes. This component is a crucial part of many modern electronic devices, often using Micro-Electro-Mechanical Systems (MEMS) technology. Accelerometers can detect both static acceleration, such as the constant force of gravity, and dynamic acceleration resulting from motion or vibration. They are frequently integrated into Inertial Measurement Units (IMUs), which combine accelerometer data with information from other sensors to provide comprehensive motion and orientation tracking. These sensors find applications in various fields, from smartphones and wearables to automotive safety systems and industrial equipment, where precise measurement of acceleration and motion is essential.