Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,646 In Stock | 1 : $21.39000 Cut Tape (CT) 1,500 : $15.29426 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 256 (±2g) ~ 32 (±16g) | - | 0.05Hz ~ 1.6kHz | I2C, SPI | 2V ~ 3.6V | Adjustable Bandwidth | -55°C ~ 105°C | Surface Mount | 14-VFLGA | 14-LGA (3x5) | ||
0 In Stock Check Lead Time | 1 : $68.96000 Tray | - | - | Tray | Active | Analog | X, Y, Z | ±10g, ±40g | - | 80 (±10g) ~ 20 (±40g) | 1Hz ~ 1kHz | Analog Voltage | 2.25V ~ 3.6V | Adjustable Bandwidth, Selectable Scale | -40°C ~ 125°C | Surface Mount | 14-CLCC | 14-CLCC (6x6) | ||
0 In Stock Check Lead Time | 500 : $95.02500 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | Analog | X, Y, Z | ±10g, ±40g | - | 20 (±40g) ~ 80 (±10g) | 1.5kHz | Analog Voltage | 2.25V ~ 3.6V | Temperature Sensor | -55°C ~ 125°C | Surface Mount | 14-CLCC | 14-CLCC (6x6) |