Accelerometers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32 LFCSP
ACCEL 1.5-12G I2C/SPI 32LFCSP
Analog Devices Inc.
1,382
In Stock
1 : $4.64000
Cut Tape (CT)
4,000 : $2.94908
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±1.5g, 3g, 6g, 12g
345 (±1.5g ) ~ 43 (±12g)
-
3.125Hz ~ 1.6kHz
I2C, SPI
2V ~ 3.6V
Adjustable Bandwidth
-40°C ~ 105°C
Surface Mount
32-LFQFN Exposed Pad, CSP
32-LFCSP-LQ (5x5)
8 LCC
ACCELEROMETER 1.2G PWM 8LCC
Analog Devices Inc.
210
In Stock
1 : $40.97000
Tube
-
-
Tube
Active
Digital
X, Y
±1.2g
30%/g
-
1Hz ~ 2.5kHz
PWM
3V ~ 6V
Adjustable Bandwidth
-40°C ~ 85°C
Surface Mount
8-CLCC
8-LCC (5x5)
Showing
of 2

Accelerometers


An accelerometer is an electromechanical sensor used to measure acceleration along one or more axes. This component is a crucial part of many modern electronic devices, often using Micro-Electro-Mechanical Systems (MEMS) technology. Accelerometers can detect both static acceleration, such as the constant force of gravity, and dynamic acceleration resulting from motion or vibration. They are frequently integrated into Inertial Measurement Units (IMUs), which combine accelerometer data with information from other sensors to provide comprehensive motion and orientation tracking. These sensors find applications in various fields, from smartphones and wearables to automotive safety systems and industrial equipment, where precise measurement of acceleration and motion is essential.