Accelerometers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14 LGA
ADXL345BCCZ
ACCEL 2-16G I2C/SPI 14LGA
Analog Devices Inc.
17,980
In Stock
1 : $6.67000
Tray
-
-
Tray
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
256 (±2g) ~ 32 (±16g)
-
0.05Hz ~ 1.6kHz
I2C, SPI
2V ~ 3.6V
Adjustable Bandwidth
-40°C ~ 85°C
Surface Mount
14-VFLGA
14-LGA (3x5)
14-LGA
ADXL345BCCZ-RL
ACCEL 2-16G I2C/SPI 14LGA
Analog Devices Inc.
4,769
In Stock
1 : $6.67000
Cut Tape (CT)
5,000 : $4.29704
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
256 (±2g) ~ 32 (±16g)
-
0.05Hz ~ 1.6kHz
I2C, SPI
2V ~ 3.6V
Adjustable Bandwidth
-40°C ~ 85°C
Surface Mount
14-VFLGA
14-LGA (3x5)
14-LGA
ADXL345BCCZ-RL7
ACCEL 2-16G I2C/SPI 14LGA
Analog Devices Inc.
723
In Stock
1 : $6.67000
Cut Tape (CT)
1,500 : $4.49961
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
256 (±2g) ~ 32 (±16g)
-
0.05Hz ~ 1.6kHz
I2C, SPI
2V ~ 3.6V
Adjustable Bandwidth
-40°C ~ 85°C
Surface Mount
14-VFLGA
14-LGA (3x5)
14 LGA
ADXL345TCCZ-EP
ACCEL 2-16G I2C/SPI 14LGA
Analog Devices Inc.
751
In Stock
1 : $17.91000
Tray
-
-
Tray
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
256 (±2g) ~ 32 (±16g)
-
0.05Hz ~ 1.6kHz
I2C, SPI
2V ~ 3.6V
Adjustable Bandwidth
-55°C ~ 105°C
Surface Mount
14-VFLGA
14-LGA (3x5)
14 LGA
ADXL345TCCZ-EP-RL7
ACCEL 2-16G I2C/SPI 14LGA
Analog Devices Inc.
2,684
In Stock
1 : $17.91000
Cut Tape (CT)
1,500 : $11.66250
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
256 (±2g) ~ 32 (±16g)
-
0.05Hz ~ 1.6kHz
I2C, SPI
2V ~ 3.6V
Adjustable Bandwidth
-55°C ~ 105°C
Surface Mount
14-VFLGA
14-LGA (3x5)
Showing
of 5

Accelerometers


An accelerometer is an electromechanical sensor used to measure acceleration along one or more axes. This component is a crucial part of many modern electronic devices, often using Micro-Electro-Mechanical Systems (MEMS) technology. Accelerometers can detect both static acceleration, such as the constant force of gravity, and dynamic acceleration resulting from motion or vibration. They are frequently integrated into Inertial Measurement Units (IMUs), which combine accelerometer data with information from other sensors to provide comprehensive motion and orientation tracking. These sensors find applications in various fields, from smartphones and wearables to automotive safety systems and industrial equipment, where precise measurement of acceleration and motion is essential.