Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Axis
Measuring Range
Sensitivity
Bandwidth
Voltage Rating
Output Type
Interface
Package / Case
Operating Temperature
SCL3300
SCL3300-D01-1
3-AXIS HIGH PERFORMANCE INCLINOM
Murata Electronics
712
In Stock
1 : $42.45000
Cut Tape (CT)
100 : $28.94550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveX, Y, Z±90°-70Hz3 V ~ 3.6 VDigitalSPI12-SMD, Flat Lead-40°C ~ 125°C
0
In Stock
1 : $240.64000
Bulk
Bulk
ActiveX, Y±25°-100Hz8 V ~ 30 VVoltageAnalogModule-40°C ~ 85°C
TILT-05
Tilt-05-B1
DUAL-AXIS INCLINOMETER, UART
CTi Sensors
11
Marketplace
1 : $55.00000
Box
-
Box
ActiveX, Y±90°-200Hz3.3 V ~ 17 V-UARTModule-40°C ~ 85°C
0729-1754-99
0729-1754-99
INCLINOMETER RS-485 60DEG 2AXS
The Fredericks Company
39
Marketplace
1 : $97.25000
Box
Box
ActiveX, Y±60°--3.3 V ~ 5 VRS-485RS-485Module-40°C ~ 85°C
0729-1760-99
0729-1760-99
INCLINOMETER RS-485 60 DEG
The Fredericks Company
36
Marketplace
1 : $187.75000
Box
Box
ActiveX, Y±60°--7 V ~ 16 VRS-485RS-485Module-40°C ~ 85°C
0751-3002-99
0751-3002-99
INCLINOMETER ANALOG 30DEG 2AXS
The Fredericks Company
45
Marketplace
1 : $241.80000
Box
Box
ActiveX, Y±30°70mV/°, 4V/g18Hz7 V ~ 35 VAnalog-Module-
0729-1759-99
0729-1759-99
INCLINOMETER RS-232 60DEG 2AXS
The Fredericks Company
46
Marketplace
1 : $287.75000
Box
Box
ActiveX, Y±60°--7 V ~ 16 VRS-232RS-232Module-40°C ~ 85°C
Showing
1 - 7
of 7

Motion Sensors - Inclinometers


Inclinometer products are designed to measure the orientation of an object with respect to gravity. Typically based on some form of accelerometer, inclinometers are distinguished from general purpose accelerometers by an ability to produce outputs that indicate orientation directly, rather than as measurements of acceleration that require processing to extract orientation information.