Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12-LGA (2x2)
LIS2DE12TR
ACCEL 2-16G I2C/SPI 12LGA
STMicroelectronics
0
In Stock
1 : $1.87000
Cut Tape (CT)
8,000 : $1.05875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDigitalX, Y, Z±2g, 4g, 8g, 16g64 (±2g) ~ 5 (±16g)-0.5Hz ~ 2.69kHzI²C, SPI1.71V ~ 3.6VAdjustable Bandwidth, Selectable Scale, Temperature Sensor-40°C ~ 85°C (TA)Surface Mount12-VFLGA12-LGA (2x2)
14-LGA
ADXL375BCCZ
ACCELEROMETER 200G I2C/SPI 14LGA
Analog Devices Inc.
0
In Stock
1 : $1.00000
Bulk
1 : $15.63000
Tray
-
Bulk
Tray
ActiveDigitalX, Y, Z±200g20.5-0.05Hz ~ 1.6kHzI²C, SPI2V ~ 3.6VAdjustable Bandwidth, Sleep Mode, Temperature Sensor-40°C ~ 85°C (TA)Surface Mount14-VFLGA14-LGA (3x5)
Showing
1 - 2
of 2

Motion Sensors - Accelerometers


Accelerometers are designed to detect and respond to changes in acceleration like movement or vibrations. The Accelerometer types are Analog or Digital in the X, Y, or Z axis with an acceleration range of ±0.5 g to ±2000 g and a sensitivity of 1 to 500 k (LSB/g) with output types of Analog Voltage, Bluetooth, Digital, DSI, IEPE, I2C, PCM, PWM, RF, and SPI.