Current/Voltage Transducer Monitors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Input Range
Output
Response Time
Accuracy
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Approval Agency
100
Marketplace
1 : $200.00000
Retail Package
-
Retail Package
Active
AC Current Transducer
0 ~ 5A
0 ~ 10VDC, 0 ~ 20mA
400ms
±0.2%
40 ~ 300VAC/DC
DIN Rail
Screw Terminal
0°C ~ 45°C
cULus
100
Marketplace
1 : $200.00000
Retail Package
-
Retail Package
Active
AC Voltage Transducer
-
0 ~ 10VDC, 0 ~ 20mA
400ms
±0.2%
40 ~ 300VAC/DC
DIN Rail
Screw Terminal
0°C ~ 45°C
cULus
Showing
of 2

Current/Voltage Transducer Monitors


Industrial current or voltage transducers are used to monitor variable or non-sinusoidal sources, trigger peripheral devices in phase-fired control systems, monitor ground current, and other voltage or current monitoring applications. Output types include analog voltage or current, and positive and negative fixed voltages with accuracy from 0.2 to 2%.