Current/Voltage Transducer Monitors

Results: 4
Series
IsoBlock I-FGIsoBlock V
Type
Current TransducerVoltage Transducer
Input Range
0 ~ 15A0 ~ 6A±50V±1000V
Isolation
1200V (Working)1500V (Working)
Response Time
2.8µs5µs
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Input Range
Output
Isolation
Response Time
Accuracy
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Approval Agency
IsoBlock V-1C
ISOBLOCK V-1C (1000V 10V)
TRANSDUCER VOLTAGE 9-28VDC
Verivolt LLC
149
In Stock
1 : $323.00000
Box
Box
Active
Voltage Transducer
±1000V
±10V
1500V (Working)
2.8µs
±0.2%
9 ~ 28VDC
DIN Rail
Spring Terminal
-25°C ~ 70°C
-
IsoBlock I-FG-1C
ISOBLOCK I-FG-1C (6A 10V)
TRANSDUCER CURRENT 9-28VDC
Verivolt LLC
13
In Stock
1 : $204.98000
Box
Box
Active
Current Transducer
0 ~ 6A
±10V
1200V (Working)
5µs
±0.2%
9 ~ 28VDC
DIN Rail
Spring Terminal
-25°C ~ 70°C
-
IsoBlock V-1C
ISOBLOCK V-1C (50V 10V)
TRANSDUCER VOLTAGE 9-28VDC
Verivolt LLC
11
In Stock
1 : $323.00000
Box
Box
Active
Voltage Transducer
±50V
±10V
1500V (Working)
2.8µs
±0.2%
9 ~ 28VDC
DIN Rail
Spring Terminal
-25°C ~ 70°C
-
IsoBlock I-FG-4C
ISOBLOCK I-FG-4C (15A 10V)
TRANSDUCER CURRENT 9-28VDC
Verivolt LLC
1
In Stock
1 : $720.53000
Box
Box
Active
Current Transducer
0 ~ 15A
±10V
1200V (Working)
5µs
±0.2%
9 ~ 28VDC
DIN Rail
Spring Terminal
-25°C ~ 70°C
-
Showing
of 4

Current/Voltage Transducer Monitors


Industrial current or voltage transducers are used to monitor variable or non-sinusoidal sources, trigger peripheral devices in phase-fired control systems, monitor ground current, and other voltage or current monitoring applications. Output types include analog voltage or current, and positive and negative fixed voltages with accuracy from 0.2 to 2%.