Modular/Ethernet Connector (RJ45) Jacks With Magnetics

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
MJIM IMR 1X1 S 88 GF5 X R THRU *
MJIM IMR 1X1 S 88 GF5 X R THRU *
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
26 : $13.11846
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
RJ45
1
1
10/100 Base-TX, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.537" (13.64mm)
Green - Yellow
4
Shielded, EMI Finger
Board Guide
Up
Phosphor Bronze
Gold
0°C ~ 70°C
MJIM IM 1X1 S 810 GF5 X R THRU *
MJIM IM 1X1 S 810 GF5 X R THRU *
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
26 : $16.40577
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.537" (13.64mm)
Green - Yellow
8
Shielded, EMI Finger
Board Guide
Down
Phosphor Bronze
Gold
0°C ~ 70°C
MJIM IMV 1X1 S 810 * X R THRU *
MJIM IMV 1X1 S 810 * X R THRU *
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
30 : $17.26667
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
Vertical
Solder
0.650" (16.51mm)
Green - Yellow
8
Shielded
Board Guide
User Selectable
Phosphor Bronze
Gold
0°C ~ 70°C
MJIM IMV 1X1 S 810 * X R THRU *
MJIM IMV 1X1 S 810 * X R THRU *
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
30 : $17.26667
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
Vertical
Solder
0.650" (16.51mm)
Green - Green
8
Shielded
Board Guide
User Selectable
Phosphor Bronze
Gold
0°C ~ 70°C
MJIM IM 1X2 S 810 GF5 * R THRU *
MJIM IM 1X2 S 810 GF5 * R THRU *
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
64 : $21.82781
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
RJ45
2
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.540" (13.72mm)
Yellow - Green
8
Shielded, EMI Finger
Board Guide
Down
Phosphor Bronze
Gold
0°C ~ 70°C
Showing
of 5

Modular/Ethernet Connector (RJ45) Jacks With Magnetics


The RJ45 connector—short for Registered Jack 45—is the most widely used interface for Ethernet networking, found in devices ranging from home routers to industrial switches. It uses an 8P8C (8 Position, 8 Contact) configuration standardized by ANSI/TIA-1096-A, with typical pinouts following T-568A or T-568B wiring schemes. While similar in appearance to the smaller RJ11 telephone connector, RJ45 supports more conductors and higher data rates, making it the standard for LAN transmission across Cat5e, Cat6, and Cat6a cabling. These jacks support high-speed Ethernet protocols defined by IEEE 802.3, including 10/100/1000Base-T and multi-gigabit applications. When integrated with magnetics—meaning the inclusion of built-in transformers and common-mode chokes—RJ45 jacks provide enhanced signal conditioning, isolation, and EMI (electromagnetic interference) suppression, which are essential for reliable, standards-compliant Ethernet communication.

Choosing an RJ45 jack with integrated magnetics offers several key advantages over non-magnetic versions. First and foremost, they eliminate the need for external magnetics on the PCB, saving valuable board space and simplifying layout—especially important in compact or high-density designs. These magnetics provide galvanic isolation (typically 1500 Vrms or higher) between the device and the network, protecting sensitive circuits from voltage transients and ground loops. They also improve signal integrity, especially at higher transmission speeds or over longer cable runs, by filtering noise and compensating for impedance mismatches. In applications supporting PoE (Power over Ethernet), jacks with integrated magnetics ensure compatibility with IEEE 802.3af, at, or bt standards, delivering power safely alongside data.