Modular/Ethernet Connector (RJ45) Jacks With Magnetics
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
445 In Stock | 1 : $11.05000 Tray | Tariff may apply if shipping to the United States | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.546" (13.87mm) | Yellow, Green - Green | 8 | Shielded, EMI Finger | Board Guide | Up | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
280 In Stock | 1 : $12.86000 Tray | Tariff may apply if shipping to the United States | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | Through Hole | 90° Angle (Right) | Solder | 0.546" (13.87mm) | Yellow - Green, Green | 8 | Shielded, EMI Finger | Board Guide | Up | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
194 In Stock | 1 : $13.30000 Tray | Tariff may apply if shipping to the United States | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.546" (13.87mm) | Does Not Contain LED | 8 | Shielded, EMI Finger | Board Guide | Up | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
108 In Stock | 1 : $16.59000 Tray | Tariff may apply if shipping to the United States | Tray | Active | RJ45 | 1 | 1 | 2.5G Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.546" (13.87mm) | Green, Yellow - Green | 8 | Shielded, EMI Finger | Board Guide | Up | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
116 In Stock | 1 : $14.41000 Tray | Tariff may apply if shipping to the United States | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) | Through Hole | 90° Angle (Right) | Solder | 0.546" (13.87mm) | Yellow, Green - Green | 4 | Shielded, EMI Finger | Board Guide | Up | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
0 In Stock | 225 : $6.36218 Tray | - | Tray | Obsolete | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.546" (13.87mm) | Yellow, Green - Green | 4 | Shielded, EMI Finger | Board Guide | Up | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 180 : $11.65567 Tray | Tariff may apply if shipping to the United States | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |