Modular/Ethernet Connector (RJ45) Jacks With Magnetics

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
224
In Stock
1 : $3.05000
Tray
Tariff may apply if shipping to the United States
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Green - Yellow
4
Shielded
Board Lock
Up
-
Gold
-40°C ~ 85°C
705
In Stock
1 : $3.83000
Cut Tape (CT)
100 : $2.69210
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Green - Yellow
8
Shielded, EMI Finger
Board Lock
Up
-
Gold
-40°C ~ 85°C
252
In Stock
1 : $4.09000
Tray
Tariff may apply if shipping to the United States
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.535" (13.59mm)
Green - Yellow
8
Shielded
Board Lock
Down
-
Gold
-40°C ~ 85°C
0
In Stock
284
Marketplace
Check Lead Time
4,000 : $2.27793
Tray
15 : $6.44000
Bulk
Tariff may apply if shipping to the United States
Bulk
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.535" (13.59mm)
Green, Yellow - Green, Yellow
8
Shielded, EMI Finger
Board Lock
Down
-
Gold
-40°C ~ 85°C
0
In Stock
Check Lead Time
1 : $3.83000
Tray
Tariff may apply if shipping to the United States
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Does Not Contain LED
8
Shielded, EMI Finger
Board Lock
Up
-
Gold
-40°C ~ 85°C
0
In Stock
Check Lead Time
4,000 : $2.27793
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.535" (13.59mm)
Green - Yellow
8
Shielded, EMI Finger
Board Lock
Down
-
Gold
-40°C ~ 85°C
Showing
of 6

Modular/Ethernet Connector (RJ45) Jacks With Magnetics


The RJ45 connector—short for Registered Jack 45—is the most widely used interface for Ethernet networking, found in devices ranging from home routers to industrial switches. It uses an 8P8C (8 Position, 8 Contact) configuration standardized by ANSI/TIA-1096-A, with typical pinouts following T-568A or T-568B wiring schemes. While similar in appearance to the smaller RJ11 telephone connector, RJ45 supports more conductors and higher data rates, making it the standard for LAN transmission across Cat5e, Cat6, and Cat6a cabling. These jacks support high-speed Ethernet protocols defined by IEEE 802.3, including 10/100/1000Base-T and multi-gigabit applications. When integrated with magnetics—meaning the inclusion of built-in transformers and common-mode chokes—RJ45 jacks provide enhanced signal conditioning, isolation, and EMI (electromagnetic interference) suppression, which are essential for reliable, standards-compliant Ethernet communication.

Choosing an RJ45 jack with integrated magnetics offers several key advantages over non-magnetic versions. First and foremost, they eliminate the need for external magnetics on the PCB, saving valuable board space and simplifying layout—especially important in compact or high-density designs. These magnetics provide galvanic isolation (typically 1500 Vrms or higher) between the device and the network, protecting sensitive circuits from voltage transients and ground loops. They also improve signal integrity, especially at higher transmission speeds or over longer cable runs, by filtering noise and compensating for impedance mismatches. In applications supporting PoE (Power over Ethernet), jacks with integrated magnetics ensure compatibility with IEEE 802.3af, at, or bt standards, delivering power safely alongside data.