Modular/Ethernet Connector Adapters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Convert From (Adapter End) | Convert To (Adapter End) | Type | Features | Ingress Protection | Mounting Type | Mounting Feature | Ratings | Shielding | Shell Material, Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
346 In Stock | 1 : $10.64000 Box | - | Box | Active | Jack, 8p8c (RJ45) SealJack | Jack, 8p8c (RJ45) | Coupler | Cap (Cover), Circular Threaded Coupling, Industrial Environments | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut, Rear Side Nut | Cat6 | Unshielded | - | |||
995 In Stock | 1 : $11.35000 Box | - | Box | Active | Jack, 8p8c (RJ45) SealJack | Jack, 8p8c (RJ45) | Coupler | Cap (Cover), Circular Threaded Coupling, Industrial Environments | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut, Rear Side Nut | Cat5e | Unshielded | - | |||
488 In Stock | 1 : $13.26000 Bag | - | Bag | Active | Jack, 8p8c (RJ45) SealJack | Jack, 8p8c (RJ45) | Coupler | Cap (Cover), Circular Bayonet Coupling, Industrial Environments | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut, Rear Side Nut | Cat6a | Shielded | - | |||
499 In Stock | 1 : $9.53000 Box | - | Box | Active | Jack, 8p8c (RJ45) SealJack | Jack, 8p8c (RJ45) | Coupler | Cap (Cover), Circular Bayonet Coupling, Industrial Environments | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut, Rear Side Nut | Cat5e | Unshielded | - | |||
192 In Stock | 1 : $11.02000 Box | - | Box | Active | Jack, 8p8c (RJ45) SealJack | Jack, 8p8c (RJ45) | Coupler | Cap (Cover), Circular Bayonet Coupling, Industrial Environments | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut, Rear Side Nut | Cat6a | Unshielded | - | |||
50 In Stock | 1 : $10.64000 Box | - | Box | Active | Jack, 8p8c (RJ45) SealJack | Jack, 8p8c (RJ45) | Coupler | Cap (Cover), Circular Bayonet Coupling, Industrial Environments | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut, Rear Side Nut | Cat6 | Unshielded | - | |||
14 In Stock | 1 : $20.05000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Jack, 8p8c (RJ45) SealJack | Jack, 8p8c (RJ45) | Coupler | Cap (Cover), Circular Threaded Coupling, Industrial Environments | IP67 - Dust Tight, Waterproof | Panel Mount | Front Side Nut, Rear Side Nut | Cat5e | Shielded | - |