Modular/Ethernet Connector (RJ45, RJ11) Jacks

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
A-2014-3-4-N-T-R
CONN MOD JACK 4P4C VERT UNSHLD
Assmann WSW Components
19,176
In Stock
1 : $0.75000
Tray
-
-
Tray
Active
Jack
4p4c (RJ9, RJ10, RJ22)
1
1
Through Hole
Vertical
Solder
Unshielded
-
Board Lock
Does Not Contain LED
-
User Selectable
Phosphor Bronze
Gold
A-2004-1-4-LP-N-R
CONN MOD JACK 6P6C R/A UNSHLD
Assmann WSW Components
29,141
In Stock
1 : $0.82000
Tray
Tariff may apply if shipping to the United States
-
Tray
Active
Jack
6p6c (RJ11, RJ12, RJ14, RJ25)
1
1
Through Hole
90° Angle (Right)
Solder
Unshielded
-
Board Lock
Does Not Contain LED
-
Down
Phosphor Bronze
Gold
43202-4101
CONN MOD JACK 4P4C R/A UNSHLD
Molex
2,319
In Stock
1 : $1.27000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Jack
4p4c (RJ9, RJ10, RJ22)
1
1
Through Hole
90° Angle (Right)
Solder
Unshielded
Cat4
Board Lock
Does Not Contain LED
-
Down
Phosphor Bronze
Gold
2041376-2
CONN MOD JACK 8P8C VERT SHLD
TE Connectivity AMP Connectors
463
In Stock
1 : $7.03000
Tray
-
-
Tray
Active
Jack
8p8c (RJ45, Ethernet)
4
2
Through Hole
90° Angle (Right)
Solder
Shielded, EMI Finger
Cat5
Board Lock
Green - Yellow
-
Up and Down
Phosphor Bronze
Gold
Showing
of 4

Modular/Ethernet Connector (RJ45, RJ11) Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.