Modular/Ethernet Cables (RJ45, RJ11)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Cable Type
Connector Type
Mounting Type
Number of Positions/Contacts
Length
Shielding
Color
Features
Style
CM-100732BKBSTK
1Ft Cat6 Flat Ethernet Network C
CableMAX
4,660
Marketplace
1 : $3.70000
Retail Package
-
Retail Package
Active
Flat, Straight Cable
Plug to Plug
Free Hanging (In-Line)
8p8c (RJ45, Ethernet)
1.00' (304.8mm)
Unshielded
Black
Booted
Cat6
CM-100733BKBSTK
1.5Ft Cat6 Flat Ethernet Network
CableMAX
1,042
Marketplace
1 : $3.82000
Retail Package
-
Retail Package
Active
Flat, Straight Cable
Plug to Plug
Free Hanging (In-Line)
8p8c (RJ45, Ethernet)
1.50' (457.2mm)
Unshielded
Black
Booted
Cat6
Showing
of 2

Modular/Ethernet Cables (RJ45, RJ11)


Modular cable assemblies consist of a length of appropriate cordage terminated with a style of interconnect product known as a "modular connector". Commonly used in telecommunications applications such as wired Ethernet and telephone networks, modular cables can be broadly divided into two classes based on their use of flat or round cable types. Flat modular cables provide ease of termination at cost of electrical performance and are used in low-speed applications such as baseband voice communications; whereas round cables (having their inner conductors twisted together in pairs) can be used for high-speed applications such as gigabit Ethernet.